HENSEL DK Series Non-Fused Terminal Block, 5-Way, 25mm², 6 mm² Wire, 102A Screw

Subtotal (1 unit)*

$175.68

(exc. GST)

$193.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$175.68

*price indicative

RS Stock No.:
884-2341
Mfr. Part No.:
DKKS16
Brand:
HENSEL
Find similar products by selecting one or more attributes.
Select all

Brand

HENSEL

Number of Ways

5

Product Type

Non-Fused Terminal Block

Current

102A

Wire Size

25, 6mm²

Mount Type

Screw

Fused

No

Material

Copper

Voltage

690V

Wire Protection

No

Series

DK

Colour

White

Gender

Female

Termination Type

Screw

Enclosed

Yes

Standards/Approvals

No

Hazardous Area Certification

NO

Rated connecting capacity 6-25 mm², Cu

Terminal with 2 clamping units per pole

5-pole per pole 6 x 6 mm² r / f, 4 x 10 mm² r / f, 4 x 16 mm² s / f, 4 x 25 mm² s / f, 2 x 35 mm² s / f

Current carrying capacity: 102 A

For insertion in cable junction boxes

for DK 16...., KF 16....

Complete with fixing elements

Hensel ENYCASE DK Cable Junction Box, IP66 / IP67


The ENYCASE DK series junction box from Hensel is a weatherproof enclosure suitable for outdoor installations. It is resistant to UV radiation and is protected against rain and saltwater, as well as being temperature and impact resistant. This junction box is ideally suited to offshore applications.

Cable entry via knockouts

Saltwater protected

Suitable for offshore applications

Lid secured quickly by quarter turn of captive screw

Multi-level knockouts for different sized cable glands

All terminals have 2 clamping units per pole

Terminals are positioned high to provide more space for wiring

External brackets for fastening are included

IP66 / IP67 ingress protection

IK09 protection against mechanical load

Halogen and silicone free

Flame retardant and self-extinguishing polycarbonate

Two colours available, black (RAL 9011) or grey (RAL 7035)

Terminals


Stock no. 884-2326, 5 pole, 0.5-4 mm2, 20A, for use with 884-2271 & 884-2307

Stock no. 884-2335, 5 pole, 0.5-6 mm2, 32A, for use with 884-2275 & 884-2300

Stock no. 884-2338, 5 polel, 0.5-10 mm2, 40A, for use with 884-2284 & 884-2304

Stock no. 884-2332, 5 pole, 2.5-16 mm2, 63A, for use with 884-2287 & 884-2313

Stock no. 884-2341, 5 pole, 6-25 mm2, 102A, for use with 884-2281 & 884-2316

Stock no. 884-2344, 5 pole, 6-35 mm2, 102A, for use with 884-2290 & 884-2310

Stock no. 884-2348, 5 pole, 16-35 mm2, 150A, for use with 884-2293 & 884-2329

Stock no. 884-2357, 5 pole, 16-50 mm2, 150A, for use with 884-2297 & 884-2322

Terminal Supports


Stock no. 884-2350, for use with 884-2326

Stock no. 884-2354, for use with 884-2326 & 884-2335

Stock no. 884-2363, for use with 884-2326, 884-2335 & 884-2338

Note

Terminals must be purchased separately.
Terminal supports are only required for stock nos. 884-2326, 884-2335 & 884-2338, they are not required for the larger terminals which come complete with fixing elements.

Approvals

VDE.

Standards

IEC 60 670-22, Russian Maritime Register of Shipping (letter no. 250-A-1180-108795).

Related links