HENSEL DK Series Non-Fused Terminal Block, 5-Way, 32A, 0.5 → /> 6 mm² Wire, Screw Down Termination
- RS Stock No.:
- 884-2335
- Mfr. Part No.:
- DKKL04
- Brand:
- HENSEL
Subtotal (1 unit of 25 units)*
$180.70
(exc. GST)
$198.775
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Each* |
|---|---|---|
| 25 + | $7.228 | $180.70 |
*price indicative
- RS Stock No.:
- 884-2335
- Mfr. Part No.:
- DKKL04
- Brand:
- HENSEL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HENSEL | |
| Number of Ways | 5 | |
| Current Rating | 32A | |
| Wire Size | 0.5 → /> 6 mm² | |
| Termination Method | Screw Down | |
| Mounting Type | Clip Mount | |
| Material | Copper | |
| Voltage Rating | 690 V ac/dc | |
| Series | DK | |
| Enclosed | Yes | |
| Select all | ||
|---|---|---|
Brand HENSEL | ||
Number of Ways 5 | ||
Current Rating 32A | ||
Wire Size 0.5 → /> 6 mm² | ||
Termination Method Screw Down | ||
Mounting Type Clip Mount | ||
Material Copper | ||
Voltage Rating 690 V ac/dc | ||
Series DK | ||
Enclosed Yes | ||
Related links
- HENSEL DK Series Non-Fused Terminal Block 40A Screw Down Termination
- HENSEL DK Series Non-Fused Terminal Block 20A Screw Down Termination
- HENSEL DK Series Non-Fused Terminal Block 6 to 25 mm² Wire, 102A Screw
- HENSEL DK Series Non-Fused Terminal Block 16 to 50 mm² Wire, 150A Screw
- HENSEL DK Series Non-Fused Terminal Block 6 to 35 mm² Wire, 102A Screw
- HENSEL DK Series Non-Fused Terminal Block 16 to 35 mm² Wire, 125A Screw
- HENSEL DK Series Non-Fused Terminal Block 2.5 to 16 mm² Wire, 63A Screw
- HENSEL DK Series Terminal Block 1.5 to 6 mm² Wire, 32A Clamp
