Vent-Axia Silhouette 100SVT Silhouette Rectangular Ceiling Mounted, Panel Mounted, Wall Mounted Extractor Fan, 76m³/h,
- RS Stock No.:
- 884-0972
- Mfr. Part No.:
- Silhouette 100SVT
- Brand:
- Vent-Axia
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$339.26
(exc. GST)
$373.19
(inc. GST)
Units | Per unit |
---|---|
1 + | $339.26 |
- RS Stock No.:
- 884-0972
- Mfr. Part No.:
- Silhouette 100SVT
- Brand:
- Vent-Axia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Vent-Axia Silhouette® SELV Axial Bathroom/Toilet Fans
Vent-Axia Silhouette 100 SELV axial bathroom/toilet fan range is designed for modern living. With a slim profile of only 17mm, Silhouette blends in with the wall surface to provide an unobtrusive installation.
Silhouette has a FID performance of 26litres/second, and is double insulated, with a power consumption only 18 watts. Careful design means a white sound spectrum understates the dB(A) sound levels providing optimised sound to performance output.
Mounted in the centre of the fan, beneath the ultra slim profile grille, are the electronics, incorporating a choice of integral control, a humidistat for detecting a change in internal humidity or an overrun timer option that is adjustable between 5 and 30 mins. Silhouette can be ceiling/panel mounted and connected to an appropriate duct run to the outside.
Supplied with a transformer (W x H x D) 147 x 86 x 65mm
Choice:
884-0979: Silhouette 100 SELV Basic (100SVB), single speed, power indication, back draughts shutter
884-0972: Silhouette 100 SELV Timer (100SVT), integral adjustable overrun timer (5 to 30 minutes), power indication, back draughts shutter
Silhouette has a FID performance of 26litres/second, and is double insulated, with a power consumption only 18 watts. Careful design means a white sound spectrum understates the dB(A) sound levels providing optimised sound to performance output.
Mounted in the centre of the fan, beneath the ultra slim profile grille, are the electronics, incorporating a choice of integral control, a humidistat for detecting a change in internal humidity or an overrun timer option that is adjustable between 5 and 30 mins. Silhouette can be ceiling/panel mounted and connected to an appropriate duct run to the outside.
Supplied with a transformer (W x H x D) 147 x 86 x 65mm
Choice:
884-0979: Silhouette 100 SELV Basic (100SVB), single speed, power indication, back draughts shutter
884-0972: Silhouette 100 SELV Timer (100SVT), integral adjustable overrun timer (5 to 30 minutes), power indication, back draughts shutter
17mm stylish ultra low profile grille
Downstream airflow guide vanes for improved pressure development
Designed for vertical or horizontal application
Fan IPX7 rated
SELV transformer to BSEN 60742
Indication light
Suitable for wall, ceiling, panel and window mounting
Meets current Building Regulations Approved Document F
Downstream airflow guide vanes for improved pressure development
Designed for vertical or horizontal application
Fan IPX7 rated
SELV transformer to BSEN 60742
Indication light
Suitable for wall, ceiling, panel and window mounting
Meets current Building Regulations Approved Document F
Wall / Ceiling Extractor Fans
Specifications
Attribute | Value |
---|---|
Function | Extraction |
Fan Type | Extractor |
Air Flow | 76m³/h |
Noise Level | 38dB(A) |
Mounting | Ceiling Mounted, Panel Mounted, Wall Mounted |
Face Diameter | 117mm |
Face Dimensions | 160 x 160mm |
Depth | 97mm |
Face Height | 160mm |
Face Width | 160mm |
Supply Voltage | 12 V |
Duct Size | 100mm |
Special Features | Backdraught Shutter, Safety Extra Low Voltage Design, Unobtrusive Installation |
Configuration | Rectangular |
Series | Silhouette |
Termination Type | Screw |
Related links
- Vent-Axia Silhouette 100SVB Silhouette Rectangular Ceiling...
- Vent-Axia Silhouette 100B Silhouette Rectangular Ceiling Mounted,...
- Vent-Axia Silhouette 100T Silhouette Rectangular Ceiling Mounted,...
- Vent-Axia Centrif Duo Plus HTP Centrif Duo Plus Rectangular...
- Vent-Axia Centrif Duo Plus T Centrif Duo Plus Rectangular Ceiling...
- Vent-Axia Centrif Duo Plus P Centrif Duo Plus Rectangular Ceiling...
- Xpelair 92970AW Simply Silent Square Ceiling Mounted, Panel...
- HPM EFIL100SQWE Round Ceiling Mounted, Panel Mounted, Wall...