MikroElektronika MIKROE-1296 4-20mA T Click Add On Board Signal Conversion Development Tool

Subtotal (1 unit)*

$54.00

(exc. GST)

$59.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
  • Plus 33 unit(s) shipping from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.00

*price indicative

RS Stock No.:
882-8929
Distrelec Article No.:
301-54-888
Mfr. Part No.:
MIKROE-1296
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Signal Conversion Development Tool

Interface Type

UART, USB

Standards/Approvals

RoHS

Converter Type

ADC/DAC

Featured Device

Mikroe-1296

Kit Classification

Add On Board

Kit Name

4-20mA T Click

4-20 mA T click mikroBUS™


The 4-20 mA T click is an add-on board that works together with the 4-20 mA R click board (8828948) to create a complete 4-20 mA current loop standard - perfect for industrial process control and test design systems.

When plugged into a microcontroller board, the T click receives an input digital signal via the SPI interface and then sets the output loop current.

Key Features

•mikroBUS™ pinout standard

•ADu M1411 quad-channel digital isolator

•MCP4921 12-bit DAC

•XTR116 4-20 mA current loop transmitter

Click mikroBUS™ Interface Boards


Note

Click board comes with the header strips soldered.

Related links