Trumeter 3410 Hour Meter, 8 Digit LCD 300V ac
- RS Stock No.:
- 882-6951
- Mfr. Part No.:
- 3410-3000
- Brand:
- Trumeter
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$102.41
(exc. GST)
$112.65
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 13 unit(s) shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $102.41 |
| 5 - 9 | $101.78 |
| 10 + | $100.08 |
*price indicative
- RS Stock No.:
- 882-6951
- Mfr. Part No.:
- 3410-3000
- Brand:
- Trumeter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Product Type | Counter | |
| Display Type | LCD | |
| Function | Hour Meter | |
| Connection Type | Spade Terminal | |
| Reset Method | No Reset | |
| Number of Digits | 8 | |
| Mount Type | Flush | |
| Count Direction | Bi-Directional | |
| Maximum Supply Voltage | 300V ac | |
| Digit Height | 7mm | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cUL Recognized (File # ELIY2.E36690), NEMA 4, NEMA 4x, RoHS Compliant, SAE, UL, WEEE | |
| Depth | 19mm | |
| Cutout Height | 24.1mm | |
| Cutout Width | 36.8mm | |
| Series | 3410 | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Product Type Counter | ||
Display Type LCD | ||
Function Hour Meter | ||
Connection Type Spade Terminal | ||
Reset Method No Reset | ||
Number of Digits 8 | ||
Mount Type Flush | ||
Count Direction Bi-Directional | ||
Maximum Supply Voltage 300V ac | ||
Digit Height 7mm | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cUL Recognized (File # ELIY2.E36690), NEMA 4, NEMA 4x, RoHS Compliant, SAE, UL, WEEE | ||
Depth 19mm | ||
Cutout Height 24.1mm | ||
Cutout Width 36.8mm | ||
Series 3410 | ||
Trumeter 3410 Series Hour Meters
The 3410 Series provides a large display, with 7mm high characters, in industry standard housings. All models are totally sealed and capable of submersion in 2 metres of water. The hour meters accept a wide operating voltage of 10-300VDC and 20-300VAC. All models are IP66 (NEMA 4/4X, 12) rated when used with the gasket ( for some stock numbers, please order gaskets separately ) and have a polarized lens which assures high visibility in an outdoor environment.
8 digit LCD display
7mm high characters
Totally sealed from moisture and dirt
AC or DC voltage input in the same unit
Compact depth
Fits in existing panel openings
Always on display
Choice of 5 housings
Choice of reset modes
Self-powered
15+ year battery life
Note
849-4646 is 2-hole panel mount, non-reset
849-4655 is a 2-hole panel mount, with remote reset
849-4658 is a rectangular flush mount, with remote reset
849-4652 is a round SAE flush mount, with remote reset
882-6948 is a 3-hole panel mount, non-reset
882-6942 is a rectangular flush mount, non-reset
882-6951 is a round SAE flush mount, non-reset
Related links
- Trumeter 3410 Hour Meter 50Hz 20 → 300 V ac
- Trumeter 3410 Hour Meter 40Hz 20 → 300 V ac
- Trumeter 3410 Hour Meter 50/60Hz, 20 → 300 V ac
- Trumeter 6320 Hour Meter 20 → 300 V ac
- Trumeter 6320 Hour Meter 8 (Figure) Digit LCD, 10 → 300 V dc
- Trumeter Counter 40Hz 20 → 300 V ac
- RS PRO Hour Meter 50Hz, 85 → 265 V ac
- RS PRO Hour Meter 50Hz, 12 → 48 V ac/dc
