Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 880-2643
- Mfr. Part No.:
- DXPS1W102
- Brand:
- Storm
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Storm | |
| Supply Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Storm | ||
Supply Voltage 240V | ||
- COO (Country of Origin):
- GB
The StrikeMaster ES is a robust and reliable Keypad Access Control System for installations requiring elevated security levels
Vandal resistant, IP65 rated, secure keypad
Up to 100 programmable user codes can be stored for each keypad
4, 5 and 6 digit PINs can be programmed
Door latched or door locked mode
Door forced alarm feature
Entry under duress alarm feature
Door sensor feature
Door bell feature with unique tone for each door
Software based tamper detection / alarm feature
Anti tamper switch on keypad to detect removal from back box
Up to 100 programmable user codes can be stored for each keypad
4, 5 and 6 digit PINs can be programmed
Door latched or door locked mode
Door forced alarm feature
Entry under duress alarm feature
Door sensor feature
Door bell feature with unique tone for each door
Software based tamper detection / alarm feature
Anti tamper switch on keypad to detect removal from back box
Constructed to survive in exposed, outdoor or unsupervised environments these systems combine the field proven durability of the StrikeMaster keypad with a separate, remotely secured electronic control module.
The control module along with a dedicated high spec power supply (RS 880-2668) is contained within a tamper alarmed steel enclosure. This enclosure is located within the secured building, protected from criminal attempts to breach or disable building security systems
The control module along with a dedicated high spec power supply (RS 880-2668) is contained within a tamper alarmed steel enclosure. This enclosure is located within the secured building, protected from criminal attempts to breach or disable building security systems
Note
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Storm Keypad Lock
- Storm Polymer Keypad Lock
- Storm Keypad With Audible Tone Indicator
- Storm Chrome Plated Zinc Keypad Lock
- RS PRO Die Cast Aluminium Keypad Lock
- Storm Polymer Keypad Lock With LED Indicator
- Storm Keypad Legend Sheet 70B00102 for 700 Series, 900 Series
- Storm Keypad Legend Sheet 70C00102 for 700 900 Series












