Irwin Flat Safety Knife Blade, 10 per Package
- RS Stock No.:
- 879-3062
- Mfr. Part No.:
- 10504241
- Brand:
- Irwin
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$0.956
(exc. GST)
$1.052
(inc. GST)
- RS Stock No.:
- 879-3062
- Mfr. Part No.:
- 10504241
- Brand:
- Irwin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Irwin | |
| Product Type | Safety Knife Blade | |
| Blade Shape | Flat | |
| Blade Type | Safety Knife Blade | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand Irwin | ||
Product Type Safety Knife Blade | ||
Blade Shape Flat | ||
Blade Type Safety Knife Blade | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Irwin General Purpose Bi-Metal Utility Fixed Knife Blade, 1 Blade Segments
The professional range of Bi-Metal Utility Blades from Irwin are highly durable and reliable. Bi-Metal Utility Blades are formed by welding high-speed steel edge and spring heel, allowing the blade to remain sharp and flexible without breaking. The blades will not break under normal working conditions due to the reinforced shatterproof design, reducing the risk of injury from breaking or shattering blades.
Features and Benefits:
• Shatterproof via spring steel backing
• Last 3 times longer ensuring a safer and longer lasting cutter with fewer blade changes
• Spring steel allowing a more flexible and durable blade
• Fits most utility knives
• Ideal general purpose cutting blade for use with on a range of materials
FAQ:
What utility knife can the blade be fitted with?
Due to the two-notch blade design, the blades are compatible with most standard fixed blade utility cutting knives.
What material is suitable?
Bi-Metal Utility Blades can be used on a wide range of materials, making them an ideal general purpose cutting blade.
Irwin Bi-Metal Utility Blades
The professional range of Bi-Metal Utility Blades from Irwin. Formed by welding high-speed steel edge and spring heel. Delivering both safety and longer life.
The blades will not break under normal working conditions. Reducing the risk of injury from breaking or shattering blades.
The Bi-Metal range lasts longer than the traditional carbon blade. Resulting in fewer blade changes.
Shatter-proof
Last 3 times longer
Spring heel
Fits most knifes
10 Pack or 100 Pack Trapezoid Blades Available
5 Pack or 50 Pack Snap off Blades Available
Warning
You must be over the age of 18 to purchase this product
Related links
- Irwin Flat Safety Knife Blade, 5 per Package
- Stanley Flat Safety Knife Blade, 10 per Package
- Stanley FatMax Flat Safety Knife Blade, 10 per Package
- RS PRO Carbon Steel Flat Safety Knife Blade, 10 per Package
- Facom Flat Safety Knife Blade 19 mm, 10 per Package
- Irwin Bi-Metal Flat Safety Knife Blade, 100 per Package
- BETA Flat Safety Knife Blade 18 mm, 10 per Package
- Irwin Bi-Metal Flat Safety Knife Blade, 50 per Package

