Telegartner Protection Cap, TOC IP68 for use with TOC Connector
- RS Stock No.:
- 878-2498
- Mfr. Part No.:
- H60030A0001
- Brand:
- Telegartner
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$60.15
(exc. GST)
$66.17
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $60.15 |
5 - 9 | $58.54 |
10 - 19 | $56.75 |
20 + | $54.14 |
- RS Stock No.:
- 878-2498
- Mfr. Part No.:
- H60030A0001
- Brand:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Telegärtner TOC IP68 Outdoor Connector Accessories
A range of accessories for use with TOC IP68 outdoor fibre optic and RJ45 connectors
Stock number 878-2498 is an IP68 TOC plug protection cap made from nickel plated brass with chain
Stock number 878-2494 is an IP68 TOC bulkhead protection cap made from nickel plated brass with chain
Stock number 878-2450 is a TOC bracket, gaufe 38mm and TH35
Stock number 878-2498 is an IP68 TOC plug protection cap made from nickel plated brass with chain
Stock number 878-2494 is an IP68 TOC bulkhead protection cap made from nickel plated brass with chain
Stock number 878-2450 is a TOC bracket, gaufe 38mm and TH35
Telegärtner DataVoice TOC IP68 Outdoor Fibre Optic Connectors
DataVoice TOC (Telecommunications Outdoor Connectors) fibre optic LC Duplex and MPO/MTP® connectors with IP68 protection suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. These TOC IP68 outdoor fibre optic connectors are easy to install with just one turning movement needed to lock and seal the connection.
Pre-terminated cables can be fed into the TOC plugs and an elongated release latch enables the plugs to be mated and unmated easily into SFP transceivers or adapters even in confined installation environments. The IP68 TOC coupler is ideal for line extensions and can be easily integrated without any detrimental effects on the performance of the connection.
Pre-terminated cables can be fed into the TOC plugs and an elongated release latch enables the plugs to be mated and unmated easily into SFP transceivers or adapters even in confined installation environments. The IP68 TOC coupler is ideal for line extensions and can be easily integrated without any detrimental effects on the performance of the connection.
Specifications
Attribute | Value |
---|---|
Accessory Type | Protection Cap |
Length | 31.8mm |
Width | 38mm |
Depth | 31.8mm |
Series | TOC IP68 |
For Use With | TOC Connector |
IP Rating | IP68 |
Related links
- Telegartner Protection Cap, TOC IP68 for use with TOC Connector
- Telegartner RJ45 Bracket for wall or DIN Rail, TOC IP68 for use...
- CONEC Protection Cap, 17 for use with Fiber Optic, RJ45, USB
- Connector Dust Cap
- TE Connectivity RJ45 Dust Cap for use with RJ45 Connectors
- Fibre Optic Connector Accessories
- Telegartner, TOC, MPO, MTP, PC Multimode Fibre Optic Connector,...
- Telegartner, TOC, MPO, MTP, APC Single Mode Fibre Optic Connector,...