Telegartner Protection Cap, TOC IP68 for use with TOC Connector
- RS Stock No.:
- 878-2494
- Distrelec Article No.:
- 304-23-662
- Mfr. Part No.:
- H60030A0000
- Brand:
- Telegartner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$61.58
(exc. GST)
$67.74
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $61.58 |
| 5 - 9 | $60.44 |
| 10 - 19 | $59.15 |
| 20 + | $56.75 |
*price indicative
- RS Stock No.:
- 878-2494
- Distrelec Article No.:
- 304-23-662
- Mfr. Part No.:
- H60030A0000
- Brand:
- Telegartner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Protection Cap | |
| Accessory Type | Protection Cap | |
| Length | 29.5mm | |
| Width | 36mm | |
| Depth | 29.5mm | |
| Series | TOC IP68 | |
| For Use With | TOC Connector | |
| Material | Nickel Plated Brass, Circonia Ceramic | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Protection Cap | ||
Accessory Type Protection Cap | ||
Length 29.5mm | ||
Width 36mm | ||
Depth 29.5mm | ||
Series TOC IP68 | ||
For Use With TOC Connector | ||
Material Nickel Plated Brass, Circonia Ceramic | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Telegärtner TOC IP68 Outdoor Connector Accessories
A range of accessories for use with TOC IP68 outdoor fibre optic and RJ45 connectors
Stock number 878-2498 is an IP68 TOC plug protection cap made from nickel plated brass with chain
Stock number 878-2494 is an IP68 TOC bulkhead protection cap made from nickel plated brass with chain
Stock number 878-2450 is a TOC bracket, gaufe 38mm and TH35
Telegärtner DataVoice TOC IP68 Outdoor Fibre Optic Connectors
DataVoice TOC (Telecommunications Outdoor Connectors) fibre optic LC Duplex and MPO/MTP® connectors with IP68 protection suitable for use in harsh environment machine and plant engineering applications with a temperature range of -40 to +85°C. These TOC IP68 outdoor fibre optic connectors are easy to install with just one turning movement needed to lock and seal the connection.
Pre-terminated cables can be fed into the TOC plugs and an elongated release latch enables the plugs to be mated and unmated easily into SFP transceivers or adapters even in confined installation environments. The IP68 TOC coupler is ideal for line extensions and can be easily integrated without any detrimental effects on the performance of the connection.
Related links
- Telegartner Protection Cap, TOC IP68 for use with TOC Connector
- Telegartner RJ45 Bracket for wall or DIN Rail, TOC IP68 for use with IP68 TOC Solution
- CONEC Protection Cap RJ45, USB
- CONEC Protection Cap, 17 for use with IP67 Industrial Duplex LC Receptacle Assembly + Cover Assembly
- Fibre Optic Connector Accessories
- Amphenol Socapex Dust Cap for use with Fibre Optic Connector
- L-Com Dust Cap, X for use with Protect Outlet
- Telegartner MPO PC Multimode Fibre Optic Connector, 0.5dB Insertion Loss
