HARTING Male 3 way M8, Right Angle to Female 12 way Unterminated Sensor Actuator Cable

Bulk discount available

Subtotal (1 unit)*

$28.83

(exc. GST)

$31.71

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$28.83
5 - 9$28.13
10 +$26.91

*price indicative

RS Stock No.:
877-4364
Mfr. Part No.:
21348300388050
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Series

2134

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride, Polyurethane

Connector Type A

M8, Right Angle

Connector Gender A

Male

Number of Contacts A

3

Connector Type B

Unterminated

Number of Contacts B

12

Connector Gender B

Female

Standards/Approvals

IEC 61076-2-101, ISO/IEC 11 801, ISO/IEC 24 702, RoHS Compliant

IP Rating

IP67

Coding

A

M8 Single Ended Cordsets


A comprehensive offering of Harting male and female straight or angled cable connector cordsets, in M8 format with A coding in 3 and 4 ways to a free end. These durable connector cordsets are suitable for many data networking applications, including Fast Ethernet, that are found in many industries. Connector cordsets are supplied with 1, 5 and 10 metres of either Grey PVC or black PUR cable as stated and are terminated with a straight or angled M8 cable connector at one end only.

Features and Benefits:

• Suitable for Fast Ethernet

• Cordset available in 1, 5 and 10 metre lengths

• IP67 rated

Available in this range:

• Stock No. 8774327 is a Male, Straight 3 pole connector cable with a free end, 1 Metre

• Stock No. 8774320 is a Male, Straight 3 pole connector cable with a free end, 5 Metres

• Stock No. 8774324 is a Male, Straight 3 pole connector cable with a free end, 10 Metres

• Stock No. 8774333 is a Female, Straight 3 pole connector cable with a free end, 1 Metre

• Stock No. 8774336 is a Female, Straight 3 pole connector cable with a free end, 5 Metres

• Stock No. 8774330 is a Female, Straight 3 pole connector cable with a free end, 10 Metres

• Stock No. 8774349 is a Female, Straight 3 pole connector cable with a free end, 1 Metre

• Stock No. 8774342 is a Female, Straight 3 pole connector cable with a free end, 5 Metres

• Stock No. 8774346 is a Female, Straight 3 pole connector cable with a free end, 10 Metres

• Stock No. 8774355 is a Female, Angled 3 pole connector cable with a free end, 1 Metre

• Stock No. 8774358 is a Female, Angled 3 pole connector cable with a free end, 5 Metres

• Stock No. 8774352 is a Female, Angled 3 pole connector cable with a free end, 10 Metres

• Stock No. 8774361 is a Female, Angled 3 pole connector cable with a free end, 1 Metre

• Stock No. 8774364 is a Female, Angled 3 pole connector cable with a free end, 5 Metres

• Stock No. 8774368 is a Female, Angled 3 pole connector cable with a free end, 10 Metres

• Stock No. 8774377 is a Male, Straight 4 pole connector cable with a free end, 1 Metre

• Stock No. 8774370 is a Male, Straight 4 pole connector cable with a free end, 5 Metres

• Stock No. 8774374 is a Male, Straight 4 pole connector cable with a free end, 10 Metres

• Stock No. 8774383 is a Female, Straight 4 pole connector cable with a free end, 1 Metre

• Stock No. 8774386 is a Female, Straight 4 pole connector cable with a free end, 5 Metres

• Stock No. 8774380 is a Female, Straight 4 pole connector cable with a free end, 10 Metres

• Stock No. 8774399 is a Female, Straight 4 pole connector cable with a free end, 1 Metre

• Stock No. 8774392 is a Female, Straight 4 pole connector cable with a free end, 5 Metres

• Stock No. 8774396 is a Female, Straight 4 pole connector cable with a free end, 10 Metres

• Stock No. 8774406 is a Female, Angled 4 pole connector cable with a free end, 1 Metre

• Stock No. 8774409 is a Female, Angled 4 pole connector cable with a free end, 5 Metres

• Stock No. 8774403 is a Female, Angled 4 pole connector cable with a free end, 10 Metres

• Stock No. 8774412 is a Female, Angled 4 pole connector cable with a free end, 1 Metre

• Stock No. 8774415 is a Female, Angled 4 pole connector cable with a free end, 5 Metres

• Stock No. 8774419 is a Female, Angled 4 pole connector cable with a free end, 10 Metres

Harting M8 Cordsets


Standards

IEC 61076-2-101

Related links