RS PRO Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 877-1202
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$51.16
(exc. GST)
$56.28
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $51.16 |
| 5 - 9 | $48.62 |
| 10 - 49 | $46.17 |
| 50 - 249 | $43.85 |
| 250 + | $41.20 |
*price indicative
- RS Stock No.:
- 877-1202
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | CDF | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Connector Gender B | Male | |
| Number of Contacts B | 4 | |
| Voltage | 30 V | |
| Standards/Approvals | No | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series CDF | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Connector Gender B Male | ||
Number of Contacts B 4 | ||
Voltage 30 V | ||
Standards/Approvals No | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- IN
RS PRO M12 Connector Cable Assembly
Brought to you under the trusted RS PRO, this range of M12 connector cable assemblies are commonly used in sensor and automation equipment. Fitted with a secure coupling nut, these RS M12 cable assemblies are an ideal solution for when reliable data transference is needed.
The M12 connector boasts a high degree of environmental protection, and is ideal for industrial use, with applications ranging from process control to commercial electronics.
Features and Benefits:
• Insulation Resistance >= 100 MΩ
• Neoprene O-Ring
• Brass nickel plated coupling nut
Available in this Range:
• Stock No: 877-1202 has an LED output indication (Power= Green, Output=Red)
• Stock No: 877-1211 has an LED output indication (Power= Green, NO O/P= Amber, NC O/P= Red)
Related links
- RS PRO Female 4 way M12 to Male 4 way M12 Sensor Actuator Cable, 2 m
- RS PRO Female 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
- RS PRO Female 4 way M12 to Male 3 way M12 Sensor Actuator Cable, 2 m
- RS PRO Female 4 way M12 to Sensor Actuator Cable, 2 m
- RS PRO Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 2 m
- RS PRO Female 4 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS PRO Female 4 way M12 to Free End Sensor Actuator Cable, 2 m
- RS PRO Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 2 m
