Testo Door Contact Cable for Use with testo Saveris 2
- RS Stock No.:
- 876-5525
- Mfr. Part No.:
- 0572 2152
- Brand:
- Testo
Subtotal (1 unit)*
$33.71
(exc. GST)
$37.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.71 |
*price indicative
- RS Stock No.:
- 876-5525
- Mfr. Part No.:
- 0572 2152
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Accessory Type | Door Contact Cable | |
| Product Type | Data Logger Accessory | |
| For Use With | testo Saveris 2 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Accessory Type Door Contact Cable | ||
Product Type Data Logger Accessory | ||
For Use With testo Saveris 2 | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Testo Data Logger Accessory, For Use With Saveris 2 Series, Door Contact Cable Type - 0572 2152
This cable from Testo lets you connect a data logger to a standard door contact. It allows you to check if an access door was open or closed at the time of a temperature or humidity fluctuation in a climate-controlled area. This helps you to troubleshoot the cause of the problem more easily. The cable has a length of 2m for a flexible connection.
Features & Benefits
• Mini-DIN plug for a secure connection
• Light weight of 30g to place minimal strain on your equipment
Applications
• Deep freezers
• Archives
• Restoration work
What data loggers can I use this cable with?
You can use this door contact cable with data loggers from the Saveris 2 series. The devices in this range are WiFi-compatible for quick and convenient data collection and transfer.
testo Saveris 2 WiFi Data Loggers
The testo Saveris 2 WiFi data logger system for monitoring storage and workrooms is based on the user's choice of instrument together with a Cloud license and WiFi-capable network. Measurement values stored in the Cloud can be evaluated anywhere, at any time, using an internet-capable Smartphone, tablet or PC. Saveris 2 offers a choice of 5 data logger models: 2-T1 ( 876-5483 ) for temperature, with internal NTC temperature sensor; 2-T2 ( 876-5487 ) for temperature, with 2 connections for NTC temperature probes or door contacts; 2-T3 ( 876-5496 ) for temperature, with 2 connections for TC temperature probes Types K, T, J; 2-H1 ( 876-5499 ) for temperature and relative humidity, with capacitive internal humidity sensor; 2-H2 ( 876-5493 ) for temperature and relative humidity, with connection for humidity probe. Accessories available separately include: mains unit ( 876-5512 ); wall holder ( 876-5516 ); door contact connection cable ( 876-5525 ).
Data transfer by WiFi
All measurement data always available, anywhere, on any instrument
Alarms when limit values are violated (by email as standard or by SMS, depending on choice of Cloud license)
testo Saveris 2-T1 and -T2 DIN EN 12830 compliant
Note
Saveris 2 requires a Cloud license. The choice is between Basic and Advanced, available separately (please see datasheet for details). The small, medium, small SMS and medium SMS Cloud licenses previously available are no longer required.
Supplied with
USB cable, wall bracket, AA AlMn batteries (x4), calibration protocol
Related links
- Testo Wall Attachment for Use with testo Saveris 2
- Testo Probe Temperature & Humidity Probe for Use with testo Saveris 2
- Testo Saveris 2-T3 Data Logger, USB
- Testo Saveris 2-H1 Data Logger, USB
- Testo Saveris 2-T1 Data Logger, USB
- Testo for Use with testo 175 testo Saveris 2, testo 150
- Testo Saveris 2 T2 Temperature Data Logger 2 Input Channel(s)
- Testo Saveris 2-T2 Data Logger, USB
