Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-5496
- Mfr. Part No.:
- 0572 2003
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Model Number | Saveris 2-T3 | |
| Measurement Parameters | Temperature | |
| Sensor Type | TC Type J, TC Type K, TC Type T | |
| Interface Type | USB | |
| Maximum Temperature Measurement | +1350 (TC Type K) °C, +400 (TC Type T) °C, +75 ( TC Type J) °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±0.5 % | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +50°C | |
| Display Type | LCD | |
| Alarm | Yes | |
| Includes | Battery, Calibration Protocol, USB Cable, Wall Bracket | |
| Battery Life | 24 month | |
| Temperature Measurement Resolution | 0.1% | |
| Battery Type | 4 x AA AlMn | |
| Number of Readings Per Channel | 10000 | |
| Dimensions | 95 x 75 x 30.5mm | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Model Number Saveris 2-T3 | ||
Measurement Parameters Temperature | ||
Sensor Type TC Type J, TC Type K, TC Type T | ||
Interface Type USB | ||
Maximum Temperature Measurement +1350 (TC Type K) °C, +400 (TC Type T) °C, +75 ( TC Type J) °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±0.5 % | ||
IP Rating IP54 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +50°C | ||
Display Type LCD | ||
Alarm Yes | ||
Includes Battery, Calibration Protocol, USB Cable, Wall Bracket | ||
Battery Life 24 month | ||
Temperature Measurement Resolution 0.1% | ||
Battery Type 4 x AA AlMn | ||
Number of Readings Per Channel 10000 | ||
Dimensions 95 x 75 x 30.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Testo Saveris 2-H1 Data Logger, USB
- Testo Saveris 2-T1 Data Logger, USB
- Testo Saveris 2-T2 Data Logger, USB
- Testo Saveris 2 T3 Temperature Data Logger 2 Input Channel(s)
- Testo Saveris 2 T2 Temperature Data Logger 2 Input Channel(s)
- Testo Saveris 2 H1 Temperature & Humidity Data Logger 2 Input Channel(s)
- Testo Saveris 2 - Fridge monitoring kit Temperature Data Logger 2 Input Channel(s)
- Testo Saveris 2 H2 Temperature & Humidity Data Logger 2 Input Channel(s)
