Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-5487
- Mfr. Part No.:
- 0572 2002
- Brand:
- Testo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Testo | |
| Model Number | Saveris 2-T2 | |
| Measurement Parameters | Temperature | |
| Sensor Type | NTC | |
| Interface Type | USB | |
| Maximum Temperature Measurement | +150 °C | |
| Power Source | Battery | |
| Best Temperature Measurement Accuracy | ±0.5 % | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +50°C | |
| Display Type | LCD | |
| Battery Type | 4 x AA AlMn | |
| Temperature Measurement Resolution | 0.1% | |
| Number of Readings Per Channel | 10000 | |
| Battery Life | 24 month | |
| Alarm | Yes | |
| Includes | Battery, Calibration Protocol, USB Cable, Wall Bracket | |
| Dimensions | 95 x 75 x 30.5mm | |
| Select all | ||
|---|---|---|
Brand Testo | ||
Model Number Saveris 2-T2 | ||
Measurement Parameters Temperature | ||
Sensor Type NTC | ||
Interface Type USB | ||
Maximum Temperature Measurement +150 °C | ||
Power Source Battery | ||
Best Temperature Measurement Accuracy ±0.5 % | ||
IP Rating IP65 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +50°C | ||
Display Type LCD | ||
Battery Type 4 x AA AlMn | ||
Temperature Measurement Resolution 0.1% | ||
Number of Readings Per Channel 10000 | ||
Battery Life 24 month | ||
Alarm Yes | ||
Includes Battery, Calibration Protocol, USB Cable, Wall Bracket | ||
Dimensions 95 x 75 x 30.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
testo Saveris 2 WiFi Data Loggers
The testo Saveris 2 WiFi data logger system for monitoring storage and workrooms is based on the user's choice of instrument together with a Cloud license and WiFi-capable network. Measurement values stored in the Cloud can be evaluated anywhere, at any time, using an internet-capable Smartphone, tablet or PC. Saveris 2 offers a choice of 5 data logger models: 2-T1 ( 876-5483 ) for temperature, with internal NTC temperature sensor; 2-T2 ( 876-5487 ) for temperature, with 2 connections for NTC temperature probes or door contacts; 2-T3 ( 876-5496 ) for temperature, with 2 connections for TC temperature probes Types K, T, J; 2-H1 ( 876-5499 ) for temperature and relative humidity, with capacitive internal humidity sensor; 2-H2 ( 876-5493 ) for temperature and relative humidity, with connection for humidity probe. Accessories available separately include: mains unit ( 876-5512 ); wall holder ( 876-5516 ); door contact connection cable ( 876-5525 ).
Data transfer by WiFi
All measurement data always available, anywhere, on any instrument
Alarms when limit values are violated (by email as standard or by SMS, depending on choice of Cloud license)
testo Saveris 2-T1 and -T2 DIN EN 12830 compliant
All measurement data always available, anywhere, on any instrument
Alarms when limit values are violated (by email as standard or by SMS, depending on choice of Cloud license)
testo Saveris 2-T1 and -T2 DIN EN 12830 compliant
Note
Saveris 2 requires a Cloud license. The choice is between Basic and Advanced, available separately (please see datasheet for details). The small, medium, small SMS and medium SMS Cloud licenses previously available are no longer required.
Supplied with
USB cable, wall bracket, AA AlMn batteries (x4), calibration protocol
Related links
- Testo Saveris 2 T2 Temperature Data Logger 2 Input Channel(s)
- Testo Saveris 2-T3 Data Logger, USB
- Testo Saveris 2-H1 Data Logger, USB
- Testo Saveris 2-T1 Data Logger, USB
- Testo Saveris 2 T3 Temperature Data Logger 2 Input Channel(s)
- Testo Saveris 2 H1 Temperature & Humidity Data Logger 2 Input Channel(s)
- Testo Saveris 2 H2 Temperature & Humidity Data Logger 2 Input Channel(s)
- Testo Saveris 2 T1 Temperature Data Logger 1 Input Channel(s)
