Tectonic 51.2mm dia 10W nom Full Range, 8Ω, 100 Hz → 15 kHz
- RS Stock No.:
- 876-5275
- Mfr. Part No.:
- TEAX32C20-8
- Brand:
- Tectonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 876-5275
- Mfr. Part No.:
- TEAX32C20-8
- Brand:
- Tectonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tectonic | |
| Impedance | 8Ω | |
| Nominal Rated Power | 10W | |
| Frequency Type | Full Range | |
| Diameter | 51.2mm | |
| Driver Shape | Round | |
| Frequency Response | 100 Hz → 15 kHz | |
| Waterproof | No | |
| Depth | 22.5mm | |
| Maximum Frequency Response | 15 kHz | |
| Minimum Frequency Response | 100 Hz | |
| Maximum Rated Power | >20W | |
| Weight | 150g | |
| Select all | ||
|---|---|---|
Brand Tectonic | ||
Impedance 8Ω | ||
Nominal Rated Power 10W | ||
Frequency Type Full Range | ||
Diameter 51.2mm | ||
Driver Shape Round | ||
Frequency Response 100 Hz → 15 kHz | ||
Waterproof No | ||
Depth 22.5mm | ||
Maximum Frequency Response 15 kHz | ||
Minimum Frequency Response 100 Hz | ||
Maximum Rated Power >20W | ||
Weight 150g | ||
Related links
- Tectonic Elements 10W nom Full Range 100 Hz → 20 kHz
- Tectonic 41mm dia 2W nom Full Range Audio Exciter 300 Hz → 20 kHz
- Tectonic 93.1 mm dia 8 Ω, 200 Hz 20 kHz
- Visaton 64 mm dia 8 Ω, 200 Hz 15 kHz
- Tectonic 37 mm dia 8 Ω, 300 Hz 20 kHz
- Tectonic 52 mm dia Full Range 200 Hz 20 kHz
- Tectonic 30mm dia 1W nom Full Range Audio Exciter 200 Hz → 20 kHz
- Tectonic 32.2mm dia 1W nom Full Range Audio Exciter 500 Hz → 20 kHz
