Fluke Networks Test Reference Cord for Certifiber® Pro Optical Loss Test Set, SC Terminated Fiber, MRC-50-EFC-SCSC
- RS Stock No.:
- 874-1327
- Mfr. Part No.:
- MRC-50-EFC-SCSC
- Brand:
- Fluke Networks
Stocked by manufacturer – available for delivery 28/05/2024
Added
Price (ex. GST) Each
$443.00
(exc. GST)
$487.30
(inc. GST)
Units | Per unit |
1 + | $443.00 |
- RS Stock No.:
- 874-1327
- Mfr. Part No.:
- MRC-50-EFC-SCSC
- Brand:
- Fluke Networks
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fluke Networks MRC-50-EFC-SCSC
Fluke Networks MRC-50-EFC-SCSC Multimode cord for testing SC terminated fibers (SC/SC)
Test reference cord used in conjunction with Fluke Networks Encircled Flux multimode compliant sources
Connector Type: SC/SC
Encircled Flux multimode test reference cord
50 μm
2m Length
Connector Type: SC/SC
Encircled Flux multimode test reference cord
50 μm
2m Length
Specifications
Attribute | Value |
---|---|
Accessory Type | Test Reference Cord |
For Use With | Certifiber® Pro Optical Loss Test Set, SC Terminated Fiber |
Related links
- Cutting Mats
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Fluke Networks Test Reference Cord for Certifiber® Pro Optical...
- Fluke Networks MRC Multimode Cable for CertiFiber Pro, MRC-50-EFC-SCLC-M