RS PRO Panel XLR Connector, Straight, Nickel Plating
- RS Stock No.:
- 874-1251
- Distrelec Article No.:
- 304-51-298
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$8.10
(exc. GST)
$8.91
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.10 |
| 10 - 24 | $7.90 |
| 25 - 49 | $7.63 |
| 50 - 249 | $7.47 |
| 250 + | $6.14 |
*price indicative
- RS Stock No.:
- 874-1251
- Distrelec Article No.:
- 304-51-298
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | XLR Connector | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Colour | Black | |
| Contact Plating | Nickel | |
| Housing Material | Plastic | |
| Contact Gender | Female | |
| Series | XLR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type XLR Connector | ||
Mount Type Panel | ||
Orientation Straight | ||
Colour Black | ||
Contact Plating Nickel | ||
Housing Material Plastic | ||
Contact Gender Female | ||
Series XLR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
RS PRO XLR Format Fiber Optic Connectors
Brought to you under the trusted RS Brand, this fibre optic Feed Through connector allows you to securely connect fibre optic cable through an XLR format chassis. Suitable for wall plugs and rack mounting, this XLR Format fibre optic connector is a valuable tool in connecting custom configurations that use standard cabling, and is commonly used in digital recording studio systems and network racking.
Features and Benefits
• Fits a standard XLR cutout
• Can be mounted from front or back
• Low rear profile ensures space saving
Available in this Range
• Stock No. 898-7609 is an FT TOSLINK Feed Through Connector with countersunk screw holes.
• Stock No. 898-7618 is an FT TOSLINK Feed Through Connector
• Stock No. 874-1207 is an FT LC DUPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1245 is an FT LC DUPLEX SM Feed Through Connector
• Stock No. 874-1201 is an FT LC DUPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1254 is an FT LC DUPLEX MM Feed Through Connector
• Stock No. 874-1210 is an FT SC SIMPLEX SM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1257 is an FT SC SIMPLEX SM Feed Through Connector
• Stock No. 874-1213 is an FT SC SIMPLEX MM Feed Through Connector with countersunk screw holes.
• Stock No. 874-1251 is an FT SC SIMPLEX MM Feed Through Connector
Related links
- RS PRO Panel Fibre Optic Adapter Nickel Plating
- RS PRO Panel Fibre Optic Adapter 4 Way
- RS PRO Panel Fibre Optic Adapter, Straight
- Switchcraft Panel Fibre Optic Adapter, Straight
- Neutrik Panel XLR Connector 50 V Male Silver over Nickel Plating
- Neutrik Chassis XLR Connector 50 V Male Silver over Nickel Plating
- RS PRO Panel XLR Connector 250 V ac Female Nickel Silver Plating
- RS PRO Panel XLR Connector 250 V, Nickel Plating
