Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$18.65
(exc. GST)
$20.52
(inc. GST)
- RS Stock No.:
- 874-1245
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Housing Material | Plastic | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Housing Material Plastic | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO Fibre Optic Adapter
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO FC to Bare Fibre Multimode Fibre Optic Adapter, 0.01dB Insertion Loss
- RS PRO ST to ST Multimode Fibre Optic Adapter, 2dB Insertion Loss
- RS PRO ST to ST Multimode Simplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO SC to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO Panel Fibre Optic Adapter 4 Way

