RS PRO Polyvinyl Chloride Attention - Fire Exit, English Exit Sign
- RS Stock No.:
- 873-5937
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$99.19
(exc. GST)
$109.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $99.19 |
| 5 - 24 | $95.45 |
| 25 + | $78.56 |
*price indicative
- RS Stock No.:
- 873-5937
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Self-Adhesive | Yes | |
| Product Type | Exit Sign | |
| Sub Type | Fire Exit | |
| Sign Legend | Attention - Fire Exit | |
| Material | Polyvinyl Chloride | |
| Text Language | English | |
| Legend Colour | Green | |
| Symbol/Text Colour | White | |
| Sign Legend Style | Symbol and Text | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Self-Adhesive Yes | ||
Product Type Exit Sign | ||
Sub Type Fire Exit | ||
Sign Legend Attention - Fire Exit | ||
Material Polyvinyl Chloride | ||
Text Language English | ||
Legend Colour Green | ||
Symbol/Text Colour White | ||
Sign Legend Style Symbol and Text | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Fire Exit Floor Sign
This Fire Exit Floor Sign provides a high-visibility warning of operational hazards on the warehouse floor.
Features & Benefits:
• Permanent adhesive fixing
• Graphics printed on the underside of clear PVC film to withstand everyday warehouse traffic
Hazard Warning Floor Signs within this range:
• Forklift Truck Area Floor Sign (RS Stock No. 8735921)
• Pedestrian Traffic Floor Sign (RS Stock No. 8735925)
• Protective Footwear Floor Sign (RS Stock No. 8735934)
• Pedestrian Route Floor Sign (RS Stock No. 8735931)
Related links
- RS PRO Polyvinyl Chloride FIRE EXIT, English Exit Sign
- RS PRO Polyester FIRE EXIT, English Exit Sign
- RS PRO Plastic FIRE EXIT, English Exit Sign
- RS PRO Vinyl FIRE EXIT, English Exit Sign
- RS PRO Rigid Plastic FIRE EXIT, English Exit Sign
- RS PRO Polyethylene Terephthalate FIRE EXIT, English Exit Sign
- Vinyl FIRE EXIT English, Exit Sign
- PVC Fire Exit Right English, Exit Sign
