RS PRO Self-Adhesive Floor Sign Hazard Warning Sign (English)
- RS Stock No.:
- 873-5931
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$83.21
(exc. GST)
$91.53
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $83.21 |
| 5 - 9 | $81.66 |
| 10 + | $80.10 |
*price indicative
- RS Stock No.:
- 873-5931
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Description | Pedestrian | |
| Sign Legend | Attention - Pedestrian Route | |
| Product Type | Hazard Warning Sign | |
| Self-Adhesive | Yes | |
| Text Language | English | |
| Material | Polyvinyl Chloride | |
| Legend Colour | Yellow | |
| Quantity Per Package | 1Per Pack | |
| Sign Legend Style | Symbol and Text | |
| Symbol/Text Colour | Black | |
| Standards/Approvals | No | |
| Sub Type | Floor Sign | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Description Pedestrian | ||
Sign Legend Attention - Pedestrian Route | ||
Product Type Hazard Warning Sign | ||
Self-Adhesive Yes | ||
Text Language English | ||
Material Polyvinyl Chloride | ||
Legend Colour Yellow | ||
Quantity Per Package 1Per Pack | ||
Sign Legend Style Symbol and Text | ||
Symbol/Text Colour Black | ||
Standards/Approvals No | ||
Sub Type Floor Sign | ||
RoHS Status: Exempt
Pedestrian Route Floor Sign
This Pedestrian Route Floor Sign provides a high-visibility warning of operational hazards on the warehouse floor.
Features & Benefits:
• Permanent adhesive fixing
• Graphics printed on the underside of clear PVC film to withstand everyday warehouse traffic
Hazard Warning Floor Signs within this range:
• Forklift Truck Area Floor Sign (RS Stock No. 8735921)
• Pedestrian Traffic Floor Sign (RS Stock No. 8735925)
• Protective Footwear Floor Sign (RS Stock No. 8735934)
• Fire Exit Floor Sign (RS Stock No. 8735937)
Related links
- RS PRO Self-Adhesive Floor Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Floor Sign Hazard Warning Sign
- RS PRO Self-Adhesive Floor Sign Hazard & Warning Floor Sticker
- RS PRO Self-Adhesive Floor Sign Hazard & Warning Label (English)
- RS PRO Self-Adhesive Caution Chemical Store Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Warning Forklift Trucks Hazard Warning Sign (English)
- RS PRO Self-Adhesive Label Hazard Warning Sign (English, French)
