RS PRO Self-Adhesive Floor Sign Hazard Warning Sign (English)
- RS Stock No.:
- 873-5921
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$111.92
(exc. GST)
$123.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $111.92 |
| 5 - 9 | $109.82 |
| 10 - 39 | $107.74 |
| 40 + | $105.21 |
*price indicative
- RS Stock No.:
- 873-5921
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hazard Warning Sign | |
| Sign Legend | Attention - Forklift Truck Area | |
| Sign Description | Forklift Truck | |
| Self-Adhesive | Yes | |
| Text Language | English | |
| Material | Polyvinyl Chloride | |
| Legend Colour | Yellow | |
| Quantity Per Package | 1Per Pack | |
| Symbol/Text Colour | Black | |
| Sign Legend Style | Symbol and Text | |
| Standards/Approvals | No | |
| Sub Type | Floor Sign | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hazard Warning Sign | ||
Sign Legend Attention - Forklift Truck Area | ||
Sign Description Forklift Truck | ||
Self-Adhesive Yes | ||
Text Language English | ||
Material Polyvinyl Chloride | ||
Legend Colour Yellow | ||
Quantity Per Package 1Per Pack | ||
Symbol/Text Colour Black | ||
Sign Legend Style Symbol and Text | ||
Standards/Approvals No | ||
Sub Type Floor Sign | ||
RoHS Status: Exempt
RS PRO Forklift Truck Area Floor Sign
This Forklift Truck Area Floor Sign provides a high-visibility warning of operational hazards on the warehouse floor. Although this warning sign has been designed for the floor, the markers can be used on walls or anywhere a tough permanent sign is needed to caution pedestrians and other vehicle users that forklift trucks are in use on site. These RS PRO hazard warning signs are durable and able to withstand everyday warehouse traffic.
Danger and safety signs are an essential requirement by employees when there is a risk to health and safety. RS PRO have a great range of international danger and hazard signs that will meet all your requirements for your business to maintain a safe work environment and avoid accidents. Forklift trucks can cause serious collisions and accidents if not operated responsibly or if safety precautions are not taken. Displaying these signs on work sites is a great way to promote health and safety in the workplace.
Features and Benefits:
Hazard Warning Floor Signs within this range:
Typical Applications
Danger and warning signs generally have a yellow background to show a potential risk for staff in that area. Ideal for workplaces and other locations where people need to be informed about health and safety matters. These signs should be clearly displayed for people to see them and are used to indicate hazards or risks associated with forklift trucks.
FAQs
What type of Safety Signs are available?
RS PRO health and safety signs come in various styles and sizes. These signs are generally colour coded, so people can easily understand them.
Related links
- RS PRO Self-Adhesive Floor Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Floor Sign Hazard Warning Sign
- RS PRO Self-Adhesive Floor Sign Hazard & Warning Floor Sticker
- RS PRO Self-Adhesive Floor Sign Hazard & Warning Label (English)
- RS PRO Self-Adhesive Caution Chemical Store Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Sign Hazard Warning Sign (English)
- RS PRO Self-Adhesive Warning Forklift Trucks Hazard Warning Sign (English)
- RS PRO Self-Adhesive Label Hazard Warning Sign (English, French)
