Hirose, DF50 Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 873-5206
- Mfr. Part No.:
- DF50S-20DS-1C(15)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 873-5206
- Mfr. Part No.:
- DF50S-20DS-1C(15)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | DF50 | |
| Body Orientation | Straight | |
| Length | 12.28mm | |
| Width | 8.5mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DF50 | ||
Body Orientation Straight | ||
Length 12.28mm | ||
Width 8.5mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
