- RS Stock No.:
- 873-5189
- Mfr. Part No.:
- DF65-6S-1.7C
- Brand:
- Hirose
200 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.238
(exc. GST)
$0.262
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $0.238 | $23.80 |
500 - 900 | $0.231 | $23.10 |
1000 - 4900 | $0.224 | $22.40 |
5000 - 9900 | $0.219 | $21.90 |
10000 + | $0.214 | $21.40 |
*price indicative |
- RS Stock No.:
- 873-5189
- Mfr. Part No.:
- DF65-6S-1.7C
- Brand:
- Hirose
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Hirose 1.7mm DF65 Series Low Profile Board to Wire Connectors
Hirose 1.7mm DF65 series low profile board to wire connector system comprising of PCB mount headers and cable mount socket housings that mate vertically reducing space on the PCB and increasing design felixibility. This 1.7mm DF65 series connector system features a unique latch locking system that ensures a secure connection between the socket and the header. The latches of the locking system deflect slightly during mating and snap back in with a tactile click when mating is completed. The two point contact structure of the DF65 series connector system provides high reliability and can accept a maximum of 4 A with 24 AWG wire.
The cable mount crimp socket housings (stock numbers 873-5167, 873-5170, 873-5177 and 873-5189) require contacts to be purchased separately, please see stock number 873-5155
The cable mount crimp socket housings (stock numbers 873-5167, 873-5170, 873-5177 and 873-5189) require contacts to be purchased separately, please see stock number 873-5155
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
1.7mm Wire to Board - Hirose DF65 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 1.7mm |
Gender | Female |
Mounting Type | PCB Mount |
Series | DF65 |
For Use With | Power Supplies |
Body Orientation | Straight |
Length | 12.9mm |
Width | 1.75mm |
Housing Material | Liquid Crystal Polymer |