Hirose DF62/DF62W Crimp Tool for DF62 Connector Contacts
- RS Stock No.:
- 867-0840
- Mfr. Part No.:
- HT801/DF62-2428(10)
- Brand:
- Hirose
Subtotal (1 unit)*
$1,705.69
(exc. GST)
$1,876.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 30 March 2026
- Plus 4 unit(s) shipping from 01 June 2026
- Plus 2 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,705.69 |
*price indicative
- RS Stock No.:
- 867-0840
- Mfr. Part No.:
- HT801/DF62-2428(10)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Crimp Tool | |
| For Use With | DF62 Connector Contacts | |
| Series | DF62/DF62W | |
| Standards/Approvals | UL94V-0, UL: E52653, C-UL: E52653 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Crimp Tool | ||
For Use With DF62 Connector Contacts | ||
Series DF62/DF62W | ||
Standards/Approvals UL94V-0, UL: E52653, C-UL: E52653 | ||
Hirose Hand Crimp Tool for DF62 Series Contacts
Hand crimp tools for use with DF62 series contacts
Stock number 867-0846 is a hand crimp tool for use with size 22 AWG plug and socket contacts
Stock number 867-0840 is a hand crimp tool for use with size 24, 26 and 28 AWG plug and socket contacts
Stock number 867-0859 is a hand crimp tool for use with size 30 AWG plug and socket contacts
Hirose Hand Crimp Tools
Related links
- Hirose DF62/DF62W Crimp Tool for DF62 Connector Contacts
- Hirose, HT801/DF62-30(10)
- Hirose 2.2 mm Pitch 2 Row Straight
- Hirose DF62W Series Male Crimp Terminal 22 AWG Max
- Hirose DF62W Series Female Crimp Terminal 22 AWG Max
- Hirose DF62W Series Female Crimp Terminal 20 AWG Max
- Hirose DF62W Series Male Crimp Terminal 20 AWG Max
- Hirose 2.2 mm Pitch 4 Row Straight
