RS PRO Button Battery, 3 V, 16 mm Diameter, 5 Pack

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.16

(exc. GST)

$8.975

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 20$1.632$8.16
25 +$1.346$6.73

*price indicative

RS Stock No.:
866-0666
Distrelec Article No.:
304-24-519
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Button Battery

Chemistry

Lithium Manganese Dioxide

Nominal Voltage

3V

Battery Capacity

78mAh

Diameter

16mm

Number of Batteries

5

Termination Type

Standard

Weight

1.8g

Standards/Approvals

No

IEC Code

CR1620

Series

CR

RS PRO 3V Lithium Button Batteries (CR1620)


Consistent and reliable Lithium Manganese Dioxide coin button batteries offering a compact efficient power source. These non-rechargeable Lithium batteries ideal for small electronic devices such as cameras and watches featuring a longer life span than their Alkaline equivalents.;Able to hold their charge for long periods of time both when in use and during storage the CR1620 battery benefits from a very low level of self-discharge, high energy density and a consistent and reliably stable voltage.

Features and Benefits


3V button cell battery ;Size CR2025;Dimensions 20 x 2.5mm;Lithium Manganese Dioxide chemistry;High Energy Density;Low discharge levels;Non-Rechargeable;Wide operating temperature range of -30 to 60°C;Suited to intermittent high load applications

Applications


Calculators;Car keys;Watches;Fitness trackers;Toys;Cameras;Hearing aids and medical devices

RS PRO CR Series Button Batteries


866-0653 - CR1220;866-0657 - CR1616;866-0666 - CR1620;866-0669 - CR2016;866-0663 - CR2025;866-0672 - CR2032;866-0675 - CR2430;866-0679 - CR2450

How should Button batteries be disposed of?


Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available

Guidance


Always install the batteries correctly as per instruction;Ensure that the contact points are clean and conductive;Do not mix different types of battery;Do not heat or attempt to recharge the battery;Do not dispose of in a fire

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links