RS PRO Button Battery, 3 V, 20 mm Diameter, 5 Pack
- RS Stock No.:
- 866-0663
- Distrelec Article No.:
- 304-24-488
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.02
(exc. GST)
$5.52
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.004 | $5.02 |
| 25 + | $0.83 | $4.15 |
*price indicative
- RS Stock No.:
- 866-0663
- Distrelec Article No.:
- 304-24-488
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Button Battery | |
| Chemistry | Lithium Manganese Dioxide | |
| Nominal Voltage | 3V | |
| Battery Capacity | 160mAh | |
| Diameter | 20mm | |
| Number of Batteries | 5 | |
| Termination Type | Standard | |
| Weight | 2.5g | |
| Standards/Approvals | No | |
| Height | 2.5mm | |
| IEC Code | CR2025 | |
| Series | CR | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Button Battery | ||
Chemistry Lithium Manganese Dioxide | ||
Nominal Voltage 3V | ||
Battery Capacity 160mAh | ||
Diameter 20mm | ||
Number of Batteries 5 | ||
Termination Type Standard | ||
Weight 2.5g | ||
Standards/Approvals No | ||
Height 2.5mm | ||
IEC Code CR2025 | ||
Series CR | ||
RS PRO 3V Lithium Button Batteries (CR2025)
Consistent and reliable Lithium Manganese Dioxide coin button batteries offering a compact efficient power source. These non-rechargeable Lithium batteries ideal for small electronic devices such as cameras and watches featuring a longer life span than their Alkaline equivalents.;Able to hold their charge for long periods of time both when in use and during storage the CR2025 battery benefits from a very low level of self-discharge, high energy density and a consistent and reliably stable voltage.
Features and Benefits
3V button cell battery ;Size CR2025;Dimensions 20 x 2.5mm;Lithium Manganese Dioxide chemistry;High Energy Density;Low discharge levels;Non-Rechargeable;Wide operating temperature range of -30 to 60°C;Suited to intermittent high load applications
Applications
Calculators;Car keys;Watches;Fitness trackers;Toys;Cameras;Hearing aids and medical devices
RS PRO CR Series Button Batteries
866-0653 - CR1220;866-0657 - CR1616;866-0666 - CR1620;866-0669 - CR2016;866-0663 - CR2025;866-0672 - CR2032;866-0675 - CR2430;866-0679 - CR2450
How should Button batteries be disposed of?
Any batteries should be disposed of in accordance with the recommended battery recycling and disposal schemes available
Guidance
Always install the batteries correctly as per instruction;Ensure that the contact points are clean and conductive;Do not mix different types of battery;Do not heat or attempt to recharge the battery;Do not dispose of in a fire
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Related links
- RS PRO CR2032 Button Batteries 20mm Diameter, 5 Pack
- RS PRO CR2016 Button Batteries 20mm Diameter, 5 Pack
- RS PRO CR2025 Coin Battery 20mm Diameter
- Panasonic CR2025 Button Battery 20mm Diameter
- RS PRO CR2032 Coin Battery 20mm Diameter
- RS PRO CR2450 Button Batteries 24.5mm Diameter, 5 Pack
- Ansmann CR2032 Coin Battery 20mm Diameter
- RS PRO CR1632 Button Batteries 16mm Diameter, 5 Pack
