- RS Stock No.:
- 865-8341
- Mfr. Part No.:
- 09692400033
- Brand:
- HARTING
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$10.816
(exc. GST)
$11.898
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $10.816 | $108.16 |
500 + | $10.288 | $102.88 |
*price indicative |
- RS Stock No.:
- 865-8341
- Mfr. Part No.:
- 09692400033
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Harting DIN 41652 T1 D-sub Connector Shells without Contacts
A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically
Standards
DIN 41 652 T1
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
D-Sub Mixed - Harting
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Gender | Female |
Body Orientation | Straight |
Mounting Type | Cable Mount |
D Connector Type | Standard D-Sub |
Termination Method | Solder |
D-Sub Shell Size | A |
Related links
- Hammers
- IDC Tools
- Connector Wrenches
- CK Polyester, 4 Pocket Tool Belt Pouch
- HARTING 3 Way Cable Mount D-sub Connector Socket, 6.86mm Pitch
- Harting 3 Way 10.16mm Pitch Straight DIN 41612 Connector, Socket
- Harting 3 Way 10.16mm Pitch Right Angle DIN 41612 Connector, Plug
- HARTING 3 Way Cable Mount D-sub Connector Plug, 6.86mm Pitch