LEDLENSER Torch Charger for use with H14R.2, H7R.2, SE07R, Charger Adaptor Clip - Asia
- RS Stock No.:
- 865-5611
- Mfr. Part No.:
- 0014 ASIA
- Brand:
- Led Lenser
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$28.77
(exc. GST)
$31.65
(inc. GST)
- RS Stock No.:
- 865-5611
- Mfr. Part No.:
- 0014 ASIA
- Brand:
- Led Lenser
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Led Lenser | |
| For Use With | H14R.2, H7R.2, SE07R | |
| Charger Type | Charger Adaptor Clip - Asia | |
| Plug Type | Type I- Austrailian/Chinese | |
| Select all | ||
|---|---|---|
Brand Led Lenser | ||
For Use With H14R.2, H7R.2, SE07R | ||
Charger Type Charger Adaptor Clip - Asia | ||
Plug Type Type I- Austrailian/Chinese | ||
RoHS Status: Not Applicable
Related links
- LEDLENSER Torch Charger 3.7 V for use with P5R H19R Core H5R Core H7R Core,
- LEDLENSER Torch Charger for use with Torch
- LEDLENSER Torch Accessory Kit Charger for Torch
- LEDLENSER 3.7 V Torch Charger
- LEDLENSER LED Head Torch Black - Rechargeable 200 lm
- LEDLENSER Torch Accessory Kit Clip for Torch
- LEDLENSER Torch Accessory Kit Clip for To Fix Torch
- LEDLENSER LED Head Torch Black - Rechargeable 220 lm
