- RS Stock No.:
- 865-1334
- Mfr. Part No.:
- 57.404.6955.1 - WK 4E/UVB SW/V0
- Brand:
- Wieland
10 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$8.732
(exc. GST)
$9.605
(inc. GST)
Units | Per unit | Per Pack* |
5 + | $8.732 | $43.66 |
*price indicative |
- RS Stock No.:
- 865-1334
- Mfr. Part No.:
- 57.404.6955.1 - WK 4E/UVB SW/V0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Double |
Series | WK 4 E / U / VB |
American Wire Gauge | 20 → 12AWG |
Termination Method | Screw |
Current Rating | 32A |
Voltage Rating | 400 V |
Pitch | 6mm |
Related links
- RS PRO Double Level Terminal Block Double-Level, Screw Termination
- RS PRO Brown Double Level Terminal Block Double-Level, Screw Termination
- RS PRO Grey Double Level Terminal Block Double-Level, Spring Clamp...
- RS PRO Grey Double Level Terminal Block Double-Level
- Weidmuller W Series Blue Double Level Terminal Block Screw Termination
- RS PRO Beige Double Level Terminal Block Screw Termination
- RS PRO Beige Double Level Terminal Block Double-Level, Spring...
- Wieland WK 4 E / U Series Grey Double Level Terminal Block Screw...