Wieland WT 4 E Series Grey Multi Level Terminal Block, Double-Level, Screw Termination, ATEX
- RS Stock No.:
- 811-3864
- Mfr. Part No.:
- 58.504.7055.0
- Brand:
- Wieland
370 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$6.442
(exc. GST)
$7.086
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $6.442 | $64.42 |
*price indicative
- RS Stock No.:
- 811-3864
- Mfr. Part No.:
- 58.504.7055.0
- Brand:
- Wieland
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
WT 4 E Multi-Tier Blocks with Screw Connection
Multi-tier block for mounting on TS35 DIN rail
Nominal cross-section 4 mm²
Connection capacity: 2 wires, equal size 0.14 - 2.5 mm²
For the compatible WT 4 E PE earth (ground) block, please see RS 811-3882
Nominal cross-section 4 mm²
Connection capacity: 2 wires, equal size 0.14 - 2.5 mm²
For the compatible WT 4 E PE earth (ground) block, please see RS 811-3882
Multi-Tier Terminal WT 4 E
From the WT 4 E series, this feed through DIN rail terminal block, has a screw connection method for mounting onto a TS-35 rail or top hat for all your electrical installations.
Features and Benefits
• WT 4 Series
• Grey in colour
• Multi-tier levels: 2
• Thermoplastic insulation material
• Screw connection method for mounting
• Nominal cross section 4mm 2
• Width dimension 6 mm
• Grey in colour
• Multi-tier levels: 2
• Thermoplastic insulation material
• Screw connection method for mounting
• Nominal cross section 4mm 2
• Width dimension 6 mm
Selos
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Double |
Series | WT 4 E |
American Wire Gauge | 26 → 10AWG |
Termination Method | Screw |
Current Rating | 32A |
Voltage Rating | 800 V |
Pitch | 6mm |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA, GL, VDE |
Related links
- Wieland WT 4 E Series Blue Multi Level Terminal Block,...
- Wieland WT 4 E Series Black Multi Level Terminal Block,...
- Wieland WT 4 E PE Series Green, Yellow Earth Terminal Block,...
- Wieland WT 4 Series Grey Feed Through Terminal Block,...
- Wieland WT 4 TKM Series Grey Disconnect Terminal Block,...
- Wieland WT 4 D2/2 Series Grey Feed Through Terminal Block,...
- Wieland WT 4 Series Black Feed Through Terminal Block,...
- Wieland WT 4 Series Blue Feed Through Terminal Block,...