HARTING 2010 Female Fibre Optic Connector

Bulk discount available

Subtotal (1 unit)*

$31.22

(exc. GST)

$34.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 49$31.22
50 - 249$30.87
250 +$30.23

*price indicative

RS Stock No.:
862-5682
Mfr. Part No.:
20100013222
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Heavy Duty Power Connector Contact

Series

2010

Accessory Type

Fibre Optic Connector

Standards/Approvals

No

Gender

Female

COO (Country of Origin):
DE

Harting Han D® Fibre Optic Contacts


Fibre optic contacts for use in Han D® heavy duty connector inserts. These Han D® male and female fibre optic contacts are for use with 1mm plastic Polymer Optical Fibre (POF).

Stock number 862-5682 is a female fibre optic contact for use in Han® 7 D, Han® 8 D, Han® 15 D, Han® 64 D, Han® 25 D, Han® 50 D, Han® 40 D, Han® 64 D, Han® 80 D and Han® 128 D connector inserts.

Harting Range


Related links