Omron A22E Series Twist Release Emergency Stop Push Button, Panel Mount, 22 mm Cutout, 2 NC, IP65
- RS Stock No.:
- 861-4616
- Distrelec Article No.:
- 301-36-690
- Mfr. Part No.:
- A22E-S-02
- Brand:
- Omron
Subtotal (1 unit)*
$104.70
(exc. GST)
$115.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 41 unit(s) shipping from 30 March 2026
- Plus 32 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.70 |
*price indicative
- RS Stock No.:
- 861-4616
- Distrelec Article No.:
- 301-36-690
- Mfr. Part No.:
- A22E-S-02
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Mount Type | Panel Mount | |
| Product Type | Emergency Stop Push Button | |
| Cutout Diameter | 22mm | |
| Contact Configuration | 2 NC | |
| Push Button Actuation | Twist Release | |
| Series | A22E | |
| Illuminated | No | |
| IP Rating | IP65 | |
| Colour | Red | |
| Switch Configuration | 2 NO, 1 NC, 2 NC, 3 NC, 1 NO | |
| Depth | 86.7mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | GB14048.5, UL508, EN60947-5-5, EN60947-5-1, C22.2 No.14 | |
| Push Button Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Mount Type Panel Mount | ||
Product Type Emergency Stop Push Button | ||
Cutout Diameter 22mm | ||
Contact Configuration 2 NC | ||
Push Button Actuation Twist Release | ||
Series A22E | ||
Illuminated No | ||
IP Rating IP65 | ||
Colour Red | ||
Switch Configuration 2 NO, 1 NC, 2 NC, 3 NC, 1 NO | ||
Depth 86.7mm | ||
Hazardous Area Certification No | ||
Standards/Approvals GB14048.5, UL508, EN60947-5-5, EN60947-5-1, C22.2 No.14 | ||
Push Button Material Plastic | ||
- COO (Country of Origin):
- JP
Omron A22E Series Emergency Stop Push Button, Panel Mount, 2NC Contact Configuration - A22E-S-02
This emergency stop push button is a critical component in industrial environments, providing a dependable method for quickly halting machinery. Its sturdy construction and useful features make it a necessary addition to any automated system, ensuring adherence to safety regulations while enhancing operational efficiency.
Features & Benefits
• Twist release operation simplifies emergency handling
• Two normally closed contacts ensure consistent performance
• Round plastic shape offers ergonomic engagement
• Suitable for panel mounting allows for straightforward installation
• Red colour enables immediate recognition in emergencies
Applications
• Activating emergency stop functions in machinery
• Control panels in manufacturing facilities
• Safety systems across a range of industrial sectors
• Environments requiring quick stopping capabilities
Is it compatible with existing control systems?
Yes, it can be integrated into most standard control panels without issues.
What electrical specifications does it support?
It operates at a voltage rating of up to 440V with a supply current of 10A.
What is the installation process like?
The installation involves panel mounting through a 22mm cut-out, making it straightforward.
Related links
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 22mm Cutout IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 2NC, IP65
- Omron A22E Series Twist Release Illuminated Emergency Stop Push Button 2NC, IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A22E Series Twist Release Emergency Stop Push Button 22mm Cutout IP65
- Omron A165E Series Twist Release Emergency Stop Push Button 16mm Cutout IP65
