- RS Stock No.:
- 847-9665
- Brand:
- RS PRO
46 In Global stock for delivery within 5 working day(s)
321 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.89
(exc. GST)
$27.38
(inc. GST)
Units | Per unit |
1 - 9 | $24.89 |
10 - 49 | $24.44 |
50 + | $20.10 |
- RS Stock No.:
- 847-9665
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro ANSI Type K & T Fine Wire Exposed Junction Thermocouples
From RS Pro a range of Type K and Type T fine wire temperature sensing thermocouples ithat meet ANSI MC96.1 stanards with class 1 tolerance for optimum accuracy. These Type K and type T wire temperature sensors consist of a durable Teflon PFA insulated twin-twisted lead and a single element exposed welded junction for a fast response time.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is a Welded Exposed Junction?
A welded exposed junction is where the thermocouple wires are welded together but are not surrounded by the outer sheath. The ends of the wire are directly inserted into the process. This means the thermocouple has a high sensitivity and response time. Welded exposed junctions are more prone to corrosion and are recommended for measuring flowing or static non-corrosive gas temperatures
Features and Benefits
ANSI MC96.1 class 1 tolerance for optimum accuracy
Class 1 cable specification in accordance with BS EN 60584-3:2008
Exposed welded junction for fast response
Durable Teflon PFA insulation for resistance to oils, acid, fluids and good mechanical strength and flexibility
Temperature ranges from -75 to +250°C
Class 1 cable specification in accordance with BS EN 60584-3:2008
Exposed welded junction for fast response
Durable Teflon PFA insulation for resistance to oils, acid, fluids and good mechanical strength and flexibility
Temperature ranges from -75 to +250°C
Applications
These K Type and T type fine wire thermocouples are ideal for test and development applications including test and measurement, temperature mapping and OEM applications
Note
Specifications
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 1/0.2mm |
Probe Length | 2m |
Maximum Temperature Sensed | +250°C |
Termination Type | Cable |
Cable Length | 2m |
Standards Met | ANSI |
Related links
- RS PRO Type K Thermocouple 1m Length, 1/0.2mm Diameter → +250°C
- RS PRO Type T Thermocouple 2m Length, 1/0.2mm Diameter → +260°C
- RS PRO Type T Thermocouple 1m Length, 1/0.2mm Diameter → +250°C
- RS PRO Type J Thermocouple 2m Length, 1/0.2mm Diameter → +260°C
- RS PRO Type J Thermocouple 2m Length, 1/0.2mm Diameter → +250°C
- RS PRO Type T Thermocouple 2m Length, 1/0.2mm Diameter → +250°C
- RS PRO Type K Thermocouple 2m Length, 1/0.2mm Diameter → +150°C
- RS PRO Type K Thermocouple 2m Length, 1/0.2mm Diameter → +200°C