Swann-Morton Carbon Steel Flat Scalpel Blade, SM01, 50 per Package

Subtotal (1 box of 50 units)*

$35.40

(exc. GST)

$38.94

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 253 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$35.40$0.708

*price indicative

RS Stock No.:
847-7641
Mfr. Part No.:
4211
Brand:
Swann-Morton
Find similar products by selecting one or more attributes.
Select all

Brand

Swann-Morton

Blade Size

SM01

Product Type

Knife Blade

Blade Shape

Flat

Material

Carbon Steel

Heavy Duty

Yes

Blade Type

Scalpel Blade

Number of Pieces

50

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Swan-Morton Retractable Trimming Knife and Blades


A professional heavy duty trimming knife that offers easy blade changes on the various shaped surgical style blades it can hold. It also benefits from a retractable blade that uses audible clicks to indicate mid and rear safety positions.

Knife Handle

• Swann-Morton PCABS Retractable Craft Knife, 154 mm = RS Stock no: 847-7647

• Blades are not included

Compatible Blades


• SM 01 = RS stock no: 847-7641

• SM 03

• SM 04 = RS stock no: 847-7657

• SM 01B = RS stock no: 847-7666

• SM 03B = RS stock no: 847-7669

Blade Features & Benefits


• Blades are heavy duty carbon steel surgical style

• Blades are individually wrapped in V.P.I paper

Warning

You must be over the age of 18 to purchase this product

Related links