Wurth Elektronik WE Crimp Tool Crimp System Tool for WR-WTB Connector Contacts
- RS Stock No.:
- 847-6717
- Mfr. Part No.:
- 600648230220
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$940.15
(exc. GST)
$1,034.16
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $940.15 |
*price indicative
- RS Stock No.:
- 847-6717
- Mfr. Part No.:
- 600648230220
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Crimp System Tool | |
| Product Type | Crimp Tool | |
| For Use With | WR-WTB Connector Contacts | |
| Series | WE | |
| Adjustable Ratchet | Yes | |
| Standards/Approvals | DIN 41641 Teil 1 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Crimp System Tool | ||
Product Type Crimp Tool | ||
For Use With WR-WTB Connector Contacts | ||
Series WE | ||
Adjustable Ratchet Yes | ||
Standards/Approvals DIN 41641 Teil 1 | ||
Wurth Electronik Hand Crimp Tools
A range of hand crimp tools complete with crimping dies, hinged postioner, a four step ratchet action that ensures a full crimp is achieved before automatically opening and a quick release function. The built-in quick release enables the user to open the crimp tool in the event of crimp failiure.
Stock number 847-6717 is a hand crimp tool for use with 1.25mm and 1.50mm WR-WTB female crimp contacts (AWG 32-28)
Stock number 847-6705 is a hand crimp tool for use with 2.00mm (AWG 28-24) and 2.50mm (AWG 28-22) WR-WTB female crimp contacts and also 2.50mm 'J' type WR-WTB female crimp contacts (AWG 30-22)
Stock number 847-6714 is a hand crimp tool for use with 2.00mm WR-WTB dual row female crimp contacts, (AWG 28-26 and AWG 24-22)
Wurth Electronik Wire Strippers and Crimping Tools
Related links
- Wurth Elektronik WR-WTB Crimp Tool Crimp Tool for WR-WTB Connector Contacts
- Wurth Elektronik Crimp Tool Single Contact for WR-WTB Connector Contacts
- Wurth Elektronik WE Crimp Crimp Tool Frame Crimping Tool Frame for Interchangeable Crimping Dies and Connectors
- Wurth Elektronik 2 mm Pitch 1 Row Straight
- Wurth Elektronik 1.25 mm Pitch 1 Row Straight
- Wurth Elektronik 2.5 mm Pitch 1 Row Straight
- Wurth Elektronik 2.5 mm Pitch 1 Row Straight
- Wurth Elektronik WR-MPC3 24 to 20 AWG Crimp Tool Crimp Die Suitable for Rectangular Contact for WR-MPC3 Mini Applicator
