Wurth Elektronik WR-WTB Crimp Tool Crimp Tool for WR-WTB Connector Contacts

This image is representative of the product range

Subtotal (1 unit)*

$786.46

(exc. GST)

$865.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$786.46

*price indicative

RS Stock No.:
847-6705
Distrelec Article No.:
304-23-839
Mfr. Part No.:
600620230220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

WR-WTB Connector Contacts

Series

WR-WTB

Adjustable Ratchet

Yes

Standards/Approvals

DIN 41641 part 1

COO (Country of Origin):
DE

Wurth Electronik Hand Crimp Tools


A range of hand crimp tools complete with crimping dies, hinged postioner, a four step ratchet action that ensures a full crimp is achieved before automatically opening and a quick release function. The built-in quick release enables the user to open the crimp tool in the event of crimp failiure.

Stock number 847-6717 is a hand crimp tool for use with 1.25mm and 1.50mm WR-WTB female crimp contacts (AWG 32-28)

Stock number 847-6705 is a hand crimp tool for use with 2.00mm (AWG 28-24) and 2.50mm (AWG 28-22) WR-WTB female crimp contacts and also 2.50mm 'J' type WR-WTB female crimp contacts (AWG 30-22)

Stock number 847-6714 is a hand crimp tool for use with 2.00mm WR-WTB dual row female crimp contacts, (AWG 28-26 and AWG 24-22)

Wurth Electronik Wire Strippers and Crimping Tools


Related links