- RS Stock No.:
- 847-4932
- Mfr. Part No.:
- M8OU-Px
- Brand:
- Amescon
Discontinued product
- RS Stock No.:
- 847-4932
- Mfr. Part No.:
- M8OU-Px
- Brand:
- Amescon
Technical data sheets
Legislation and Compliance
Product Details
8 Digital Output Modules for PiloT Raspberry Pi Extension Board
This eight digital output module fits into one of the module slots on the PiloT Extension Board for the Raspberry Pi. At RS we have two versions, (8474907) with header and (8474932) with pluggable connector. Using the module you can add more digital outputs to your Pi-based design. The module is ideal for driving large relays/small motors and LED applications.
Features & Benefits of the 8 Output Digital Module (with header)
5 V to 50 V input voltage
500 mA output source current capability
Direct drive of inductive loads due to integrated clamp diodes
Jumper: Internal (5 V or 24 V) or external (5 V to 50 V)
Dimensions: 35.6 x 29.8 mm
For more on PiloT;
http://www.amescon.com/tutorials/pilot-getting-started
http://www.amescon.com/tutorials/webapi
http://www.amescon.com/tutorials/accesscontrol
Features & Benefits of the 8 Output Digital Module (with header)
5 V to 50 V input voltage
500 mA output source current capability
Direct drive of inductive loads due to integrated clamp diodes
Jumper: Internal (5 V or 24 V) or external (5 V to 50 V)
Dimensions: 35.6 x 29.8 mm
For more on PiloT;
http://www.amescon.com/tutorials/pilot-getting-started
http://www.amescon.com/tutorials/webapi
http://www.amescon.com/tutorials/accesscontrol
Specifications
Attribute | Value |
---|---|
Classification | Module |
Technology | Module |
Kit Classification | Module |
Kit Name | PiloT |