Amescon PiloT Extension Board for Raspberry Pi (previously RasPiComm+)
- RS Stock No.:
- 847-4894
- Mfr. Part No.:
- RPCP-xx
- Brand:
- Amescon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 847-4894
- Mfr. Part No.:
- RPCP-xx
- Brand:
- Amescon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amescon | |
| Product Name | PiloT Extension Board for Raspberry Pi (previously RasPiComm+) | |
| Accessory Category | Interface / Bridge | |
| Form Factor | HAT | |
| Select all | ||
|---|---|---|
Brand Amescon | ||
Product Name PiloT Extension Board for Raspberry Pi (previously RasPiComm+) | ||
Accessory Category Interface / Bridge | ||
Form Factor HAT | ||
- COO (Country of Origin):
- AT
PiloT Extension Board for Raspberry Pi
The PiloT Extension Board, (formerly known as RasPiComm+), connects to your Raspberry Pi to add extra capability such as digital and analogue I/O, serial ports, sensors, relays, GSM and GPS. PiloT has four module slots on-board. Within each slot, you can add a PiloT compatible module for the functionality that you need.
Features & Benefits of PiloT
•Easy set-up
•32-bit ARM microcontroller for real-time operation and PLC features
•Altera CPLD for wiring and logic
•Real-Time Clock
•Open source software and driver support for Raspbian
•Detects and configures all connected devices
•Powered by the Raspberry Pi board
•50 mA power consumption
•Mounting holes for module slots (M2, screws included)
•Optional debugging headers
•Cut-out for Raspberry Pi display cable
•Power indicators
•Raspberry Pi aligned mounting holes
•Raspberry Pi connector
•Dimensions: 80 x 56.2 mm
Recommended Applications
The PiloT Extension Board is ideal for industrial, home automation and OEM applications.
For more on PiloT;
http://www.amescon.com/tutorials/pilot-getting-started
http://www.amescon.com/tutorials/webapi
http://www.amescon.com/tutorials/accesscontrol
http://www.amescon.com/tutorials/ledarray
http://www.amescon.com/tutorials/ledarraywebapi
Features & Benefits of PiloT
•Easy set-up
•32-bit ARM microcontroller for real-time operation and PLC features
•Altera CPLD for wiring and logic
•Real-Time Clock
•Open source software and driver support for Raspbian
•Detects and configures all connected devices
•Powered by the Raspberry Pi board
•50 mA power consumption
•Mounting holes for module slots (M2, screws included)
•Optional debugging headers
•Cut-out for Raspberry Pi display cable
•Power indicators
•Raspberry Pi aligned mounting holes
•Raspberry Pi connector
•Dimensions: 80 x 56.2 mm
Recommended Applications
The PiloT Extension Board is ideal for industrial, home automation and OEM applications.
For more on PiloT;
http://www.amescon.com/tutorials/pilot-getting-started
http://www.amescon.com/tutorials/webapi
http://www.amescon.com/tutorials/accesscontrol
http://www.amescon.com/tutorials/ledarray
http://www.amescon.com/tutorials/ledarraywebapi
Raspberry Pi PiloT Extension Board