RS PRO Silver Die Cast Aluminium Enclosure, IP66, Silver Lid, 400 x 310 x 180mm
- RS Stock No.:
- 846-2970
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 846-2970
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Body Material | Die Cast Aluminium | |
| External Length | 400 mm | |
| External Height | 180 mm | |
| External Width | 310 mm | |
| External Dimensions | 400 x 310 x 180mm | |
| IP Rating | IP66 | |
| Colour | Silver | |
| Lid Colour | Silver | |
| Flanged | No | |
| Shielded | No | |
| Series | RJ | |
| Gasket Material | Neoprene | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Body Material Die Cast Aluminium | ||
External Length 400 mm | ||
External Height 180 mm | ||
External Width 310 mm | ||
External Dimensions 400 x 310 x 180mm | ||
IP Rating IP66 | ||
Colour Silver | ||
Lid Colour Silver | ||
Flanged No | ||
Shielded No | ||
Series RJ | ||
Gasket Material Neoprene | ||
Related links
- RS PRO Grey Die Cast Aluminium Enclosure Grey Lid, 400 x 310 x 180mm
- RS PRO Aluminium Enclosure IK09, 400 x 310 x 180mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 71 x 110 x 135mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 96 x 160 x 185mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 102 x 210 x 242mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 160 x 135 x 81mm
- RS PRO Silver Die Cast Aluminium Enclosure Silver Lid, 73 x 102 x 102mm
- RS PRO RJ Series Silver Die Cast Aluminium Enclosure 600 mm, 310 mm
