3M 1267 Conductive Metallic Tape, 25.4mm x 16m
- RS Stock No.:
- 842-0370
- Mfr. Part No.:
- 1267-1"X18YD
- Brand:
- 3M
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 842-0370
- Mfr. Part No.:
- 1267-1"X18YD
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Tape Type | Aluminium Tape | |
| Total Thickness | 0.13mm | |
| Foil Thickness | 0.05mm | |
| Width | 25.4mm | |
| Length | 16m | |
| Conductivity | Conductive | |
| Adhesion Strength | 3.8 N/cm | |
| Adhesive Material | Acrylic | |
| Tensile Strength | 35N/cm | |
| Maximum Temperature Resistance | +130°C | |
| Minimum Temperature Resistance | -40°C | |
| Model Number | 1267 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Tape Type Aluminium Tape | ||
Total Thickness 0.13mm | ||
Foil Thickness 0.05mm | ||
Width 25.4mm | ||
Length 16m | ||
Conductivity Conductive | ||
Adhesion Strength 3.8 N/cm | ||
Adhesive Material Acrylic | ||
Tensile Strength 35N/cm | ||
Maximum Temperature Resistance +130°C | ||
Minimum Temperature Resistance -40°C | ||
Model Number 1267 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- NZ
3M™ Embossed Aluminium EMI Shielding Tape 1276, 25.4 mm x 16 m
The 3M 1267 Embossed Aluminium foil tape features a pressure sensitive acrylic adhesive makes it easy to apply with soft aluminium foil backing. Its used for grounding and EMI shielding in equipment, components and shielded rooms.
Application
The 3M 1267 Foil Tape is typically used in applications requiring electrical conductivity from the subject through to the adhesive and foil backing. The pressure-sensitive acrylic adhesive, allows the tape to adhere well to uneven surfaces. The embossed tape cuts through the layer of adhesive for establishing contact throughout the tape to the subject.
Features and Benefits
• Embossed, soft, aluminium foil backing offers a good level of shielding effectiveness
• Long lasting pressure sensitive acrylic adhesive performs extremely well
• Performs over a wide variety of temperature
• Offers excellent contact through the adhesive with an embossed pattern
• Rated for 600V applications
• UL Listed and RoHS 2011/65/EU Compliant
• Long lasting pressure sensitive acrylic adhesive performs extremely well
• Performs over a wide variety of temperature
• Offers excellent contact through the adhesive with an embossed pattern
• Rated for 600V applications
• UL Listed and RoHS 2011/65/EU Compliant
Benefits of choosing 3M Aluminium Foil Tape
Hot and cold temperature versatility. 3M foil tape works in temperatures to which other tapes can diminish. Performing in cold conditions allows this 3M tape to be a market leader, as other tapes see the adhesive harden and begin to lose sticking strength. On the contrary, extreme heat can melt adhesives of tapes, but not the 3M foil tape making it versatile for most applications.
An Acrylic Adhesive backing. This 3M Aluminium foil tape is coated in a superior acrylic adhesive, which works well in extreme cold and heat conditions. This matters when comparing to most duct tapes that are made with a rubber adhesive. This is then known to delaminate from its backing in these extreme conditions. Other adhesives can offer greater resistance but will lack mechanical strength, poor ageing resistance and UV light.
Longevity of foil tape. This tape is ideally used for electroplating or as a radiation barrier in applications where it needs to be conductive both thermally and electrically. Rubber adhesive provides a strong, resistant from flames, UV light, chemicals and radiation.
Similar 3M Tapes within this Range
• 110-8054 is a 3M 1181 Conductive Copper Tape, 12.7mm x 16m
• 167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
• 842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
• 842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
• 842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
• 842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
• 842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m
• 167-9376 is a 3M 1181 Conductive Copper Tape, 50.8mm x 16m
• 842-0360 is a 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
• 842-0409 is a 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
• 842-0364 is a 3M 1194 Non-Conductive Tin Clad Metallic Tape, 19.1mm x 33m
• 842-0370 is a 3M 1267 Conductive Metallic Tape, 25.4mm x 16m
• 842-0367 is a 3M 1345 Conductive Tin Clad Metallic Tape, 19.1mm x 16m
Related links
- 3M 1181 Conductive Metallic Tape, 25.4mm x 16.5m
- 3M 1183 Conductive Tin Clad Copper Tape, 19.1mm x 16m
- 3M 1182 Conductive Tin Clad Copper Tape, 19.1mm x 16m
- 3M 1245 Conductive Tin Clad Copper Tape, 19.1mm x 16m
- 3M 1345 Conductive Tin Clad Copper Tape, 19.1mm x 16m
- 3M 1245 Conductive Metallic Tape, 6mm x 16m
- 3M 1245 Conductive Metallic Tape, 9mm x 16m
- 3M T117 Conductive Metallic Tape, 15mm x 16m
