Block N87 Transformer Core, 3800nH, For Use With Choke Converter Topologies, Transmitter

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
840-7676
Mfr. Part No.:
FS-1ETD-4916-10
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

For Use With

Choke Converter Topologies, Transmitter

Dimensions

49 x 16 x 25mm

AL Rating

3800nH

Material

N87

Depth

25mm

Length

49mm

Width

16mm

Related links