Block N87 Transformer Core, 5300nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 840-7670
- Mfr. Part No.:
- FS-1ETD-5922-10
- Brand:
- Block
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$20.48
(exc. GST)
$22.53
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $20.48 |
| 5 - 17 | $19.46 |
| 18 - 35 | $17.41 |
| 36 - 71 | $16.39 |
| 72 + | $15.57 |
*price indicative
- RS Stock No.:
- 840-7670
- Mfr. Part No.:
- FS-1ETD-5922-10
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 59 x 22 x 31mm | |
| AL Rating | 5300nH | |
| Material | N87 | |
| Depth | 31mm | |
| Length | 59mm | |
| Width | 22mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 59 x 22 x 31mm | ||
AL Rating 5300nH | ||
Material N87 | ||
Depth 31mm | ||
Length 59mm | ||
Width 22mm | ||
Related links
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 59 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 44 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
