- RS Stock No.:
- 840-7557
- Mfr. Part No.:
- FS-1E-6527-02
- Brand:
- Block
Discontinued product
- RS Stock No.:
- 840-7557
- Mfr. Part No.:
- FS-1E-6527-02
- Brand:
- Block
Technical data sheets
Legislation and Compliance
Product Details
Block FS-1E Series Size 65/32/27 Ferrite Transformer Cores
FS-1E series size 65/32/27 ferrite transformer cores made from N87. These standard 'E' type ferrite transformer cores are available with air gaps inserted:
Stock number 840-7474 has a 0.1mm gap
Stock number 840-7557 has a 0.2mm gap
Stock number 840-7645 has a 0.5mm gap
Stock number 840-7727 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7308
Stock number 840-7474 has a 0.1mm gap
Stock number 840-7557 has a 0.2mm gap
Stock number 840-7645 has a 0.5mm gap
Stock number 840-7727 has a 1.0mm gap
Typical applications for these ferrite cores include transformers and inductors in switch mode power supplies
For bobbin see stock number 840-7308
Transformer Ferrite Kits - Cores
The AL value in the table applies to a core set consisting of two cores without air gap Cores ETD conform to IEC 51(CO)276
Specifications
Attribute | Value |
---|---|
For Use With | Transformers, Reactors |
Dimensions | 65 x 27.4 x 32.8mm |
AL Rating | 7900nH |
Material | N87 |
Depth | 32.8mm |
Length | 65mm |
Width | 27.4mm |
Maximum Temperature | +210°C |