Recently searched

    Block N87 Transformer Core, 2600nH, For Use With Choke Converter Topologies, Transmitter

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    840-7490
    Mfr. Part No.:
    FS-1ETD-3411-02
    Brand:
    Block
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Block

    For Use With

    Choke Converter Topologies, Transmitter

    Dimensions

    34 x 11 x 17mm

    AL Rating

    2600nH

    Material

    N87

    Depth

    17mm

    Length

    34mm

    Width

    11mm

    Related links