Block N87 Transformer Core, 3500nH, For Use With Choke Converter Topologies, Transmitter
- RS Stock No.:
- 840-7197
- Mfr. Part No.:
- FS-1ETD-4415-00
- Brand:
- Block
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 840-7197
- Mfr. Part No.:
- FS-1ETD-4415-00
- Brand:
- Block
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| For Use With | Choke Converter Topologies, Transmitter | |
| Dimensions | 44 x 15 x 22mm | |
| AL Rating | 3500nH | |
| Material | N87 | |
| Depth | 22mm | |
| Length | 44mm | |
| Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Block | ||
For Use With Choke Converter Topologies, Transmitter | ||
Dimensions 44 x 15 x 22mm | ||
AL Rating 3500nH | ||
Material N87 | ||
Depth 22mm | ||
Length 44mm | ||
Width 15mm | ||
- COO (Country of Origin):
- DE
Related links
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 ETD 44 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core For Use With Choke Converter Topologies, Transmitter
- Block N87 Transformer Core Transmitter
- Block N87 ETD 49 Transformer Ferrite Core For Use With Choke Converter Topologies, Transmitter
