RS PRO Yellow, Grey Safety Barrier, PVC, Folding Barrier
- RS Stock No.:
- 840-0584
- Brand:
- RS PRO
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$358.88
(exc. GST)
$394.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $358.88 | - |
| 20 - 99 | $348.83 | 2% |
| 100 + | $287.06 | 20% |
*price indicative
- RS Stock No.:
- 840-0584
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Folding Barrier | |
| Product Type | Safety Barrier | |
| Barrier Colour | Yellow, Grey | |
| Barrier Material | PVC | |
| Standards/Approvals | No | |
| Width | 1.7m | |
| Height | 1m | |
| Diameter | 26mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Folding Barrier | ||
Product Type Safety Barrier | ||
Barrier Colour Yellow, Grey | ||
Barrier Material PVC | ||
Standards/Approvals No | ||
Width 1.7m | ||
Height 1m | ||
Diameter 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Accessories:
284-7230 Transport bag for TRAVOLITE , TRAVO 100 and TRAVO 128
RS PRO Portable Extendable Barrier
RS PRO light duty barrier comes inclusive of three panels and is extremely easy to carry and install due to its light weight construction making it perfect for many areas.
This portable barrier is ideal to use as a safety barrier to separate areas in both commercial and industrial environments. These barriers can be used to block pedestrian traffic from entering areas due to cleaning or maintenance or vehicle traffic in a warehouse.
This barrier can be extended using the Portable Barrier Extension (sold separately – RS no: 8400593).
A barriers main function is to prevent accidents and to keep workers, pedestrians and visitors safe. Safety barriers should be visible (e.g. brightly coloured) and give clear instructions in order to safeguard people. RS PRO have a great range of safety barriers including permanently fixed or temporary and easy to move around e.g. for short term hazards like cleaning or maintenance on equipment or workspace. Our range includes chains, posts, barrier tape, robust or flexible bollards and extendable barriers to meet all your safety needs.
Features and Benefits:
Light duty safety barrier gate
Easy to carry and to install - lightweight construction
Tubes made of PVC - yellow polyester fabric
3 panels that can be extended
Typical Applications
Safety barriers are used in various areas that require crowd control, preventing entry into dangerous areas and queue organisations. They provide protection for people in the workplace and everyday life. They protect people by creating a safe environment with their clear markings and are ideal for protecting people in areas such as loading bays from vehicle, forklift and other traffic accidents.
These portable extendable barriers can be used for any areas which may need to be temporarily blocked off such as loading bays, warehouses, hospitals and constructions sites plus many more.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Yellow Safety Barrier Folding Barrier
- RS PRO Grey Polyvinyl Chloride, Folding Barrier
- Maxisafe Polyvinyl Chloride
- JSP Black Safety Barrier, Polyvinyl Chloride
- RS PRO Yellow Red Tape Parking hoop
- Maxisafe Polyvinyl Chloride, High Strength Nylon Rope
- Tensator Polyvinyl Chloride (Unplasticised) (Plastic)
- RS PRO White White Tape, Unplasticised Polyvinyl Chloride
