Lapp SKINTOP Series Cable Gland
- RS Stock No.:
- 839-5340
- Distrelec Article No.:
- 304-01-872
- Mfr. Part No.:
- 53112630
- Brand:
- Lapp
Bulk discount available
Subtotal (1 unit)*
$21.63
(exc. GST)
$23.79
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 117 unit(s) shipping from 04 May 2026
- Plus 1,742 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $21.63 |
| 15 - 74 | $21.54 |
| 75 + | $17.72 |
*price indicative
- RS Stock No.:
- 839-5340
- Distrelec Article No.:
- 304-01-872
- Mfr. Part No.:
- 53112630
- Brand:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland | |
| Series | SKINTOP | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, cUL | |
| Thread Size | M20 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland | ||
Series SKINTOP | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, cUL | ||
Thread Size M20 | ||
LAPP Cable Gland, M20 Thread, IP68 Rating - SKINTOP Series - 53112630
Keep cables shielded where they connect to panels and junction boxes with this gland from LAPP. It's constructed with a low-resistance screen contact that clamps onto your cable to ensure protection from electromagnetic interference. Made from nickel-plated brass, it's strong and resistant to corrosion. Inside there's a polyamide insert, chloroprene rubber seal and nitrile rubber O-ring to deliver protection to an IP68 rating, which means the unit is dust-tight and suitable for temporary immersion in water.
Features & Benefits
• Wide operating temperature of -30°C to +100°C for use in demanding environments
• Rigid body provides strain relief to cables to increase their durability
• Screw-on assembly makes it quick and easy to install
Applications
• Industrial automation
• Process and control
• Electrical engineering
What cables fit in this gland?
This gland accepts cable diameters between 7 and 13mm. It's suitable for cables with or without an inner sheath, making it a versatile choice for industrial networks.
Related links
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 7mm min. IP69K
- Lapp SKINTOP Series Metallic Nickel Plated Brass Cable Gland 7mm min. IP68
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland 7mm min. IP68
- Lapp SKINTOP Series Silver Nickel Plated Brass Cable Gland 7mm min. IP68, IP69
- Lapp SKINTOP Series Nickel Plated Brass Cable Gland Kit 7mm min. IP68
- SIB SIB-TEC Series Metallic Nickel Plated Brass Cable Gland 7mm min. IP68
- Lapp Skintop MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7mm min. IP68
- Lapp SKINTOP MS-SC-M Series Nickel Nickel Plated Brass Cable Gland 7mm min. IP68, IP69
