Calex Proximity Sensor, Current, Relay Output, IP65
- RS Stock No.:
- 839-0720
- Mfr. Part No.:
- PM2.2-251-MT-CRT-MSD
- Brand:
- Calex
Discontinued product
- RS Stock No.:
- 839-0720
- Mfr. Part No.:
- PM2.2-251-MT-CRT-MSD
- Brand:
- Calex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Calex | |
Output Type | Current, Relay | |
IP Rating | IP65 | |
Length | 58mm | |
Housing Material | Stainless Steel 316 | |
Select all | ||
---|---|---|
Brand Calex | ||
Output Type Current, Relay | ||
IP Rating IP65 | ||
Length 58mm | ||
Housing Material Stainless Steel 316 | ||
Related links
- Calex PM2.2-251-HT-CRT-MSD mA Output Signal Touch Screen Display...
- Calex CIRSPMMA21CTCRTMSD mA Output Signal Touch Screen Display IR...
- Calex Proximity Sensor IP65
- PR Electronics 9100 Series Universal Converter Current 19.2 →...
- PR Electronics 9100 Series HART Transparent Driver Current 19.2 → 31.2V dc
- PR Electronics 9100 Series Transparent Repeater Current 19.2 →...
- PR Electronics 9 Series Signal Conditioner Current 19.2 → 31.2V dc Supply
- PR Electronics 9100 Series HART Transparent Driver Current 19.2 →...