- RS Stock No.:
- 839-0711
- Mfr. Part No.:
- APM
- Brand:
- Calex
Discontinued product
- RS Stock No.:
- 839-0711
- Mfr. Part No.:
- APM
- Brand:
- Calex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ExTemp Series Sensors
ExTemp intrinsically safe infrared temperature sensors.
Temperature range: -20 ºC to +1000 ºC
Two wire, 4-20 mA output
Rescalable output and adjustable emissivity setting via optional USB adapter
Fast response time and high stability
Stainless steel 316 housing
IP65 sealed
Supplied with up to 25 m cable
Two wire, 4-20 mA output
Rescalable output and adjustable emissivity setting via optional USB adapter
Fast response time and high stability
Stainless steel 316 housing
IP65 sealed
Supplied with up to 25 m cable
Air Purge Collar available, Stock No. 839-0711
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc |
IP Rating | IP65 |
Length | 150mm |
Housing Material | Stainless Steel |