JST Crimp Tool Crimp Tool for STO Contacts

Bulk discount available

Subtotal (1 unit)*

$692.80

(exc. GST)

$762.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$692.80
5 +$680.71

*price indicative

RS Stock No.:
838-8159
Mfr. Part No.:
JUCS-2.8/4.8
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Crimp Tool

Sub Type

Crimp Tool

For Use With

STO Contacts

Overall Length

253mm

Standards/Approvals

RoHS

JST JUCS-2.8/4.8 and JUCS-6.3 Hand Crimp Tools for LTO Crimp Receptacles


JUCS-2.8/4.8 and JUCS-6.3 hand crimp tools for use with LTO crimp receptacle terminals. These UCS-2.8/4.8 and JUCS-6.3 hand crimp tools have a ratchet mechanism, precision ground dies and separate cavities for each terminal type.

JUCS-2.8/4.8 hand crimp tool (stock number 838-8159) is for crimping LTO-1.0-110N and LTO-1.0-187N crimp receptacle terminals

JUCS-6.3 hand crimp tool (stock number 838-8153) is for crimping LTO-1.0-250N and LTO-2.5-250N crimp receptacle terminals

JST Terminals


Related links